Part Details for HEF40106BTT-Q100,118 by NXP Semiconductors
Results Overview of HEF40106BTT-Q100,118 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HEF40106BTT-Q100,118 Information
HEF40106BTT-Q100,118 by NXP Semiconductors is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCM340D01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=3.0~5.5V / 50Mbps / 4 channel(F:R=4:0) / Default Output Logic: High / AEC-Q100 | |
74VHC08FT | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, 2-Input/AND, TSSOP14B, -40 to 125 degC, AEC-Q100 | |
DCM342L01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=3.0~5.5V / 50Mbps / 4 channel(F:R=2:2) / Default Output Logic: Low / Output enable / AEC-Q100 |
Price & Stock for HEF40106BTT-Q100,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Logic ICs | 334 |
|
RFQ |
Part Details for HEF40106BTT-Q100,118
HEF40106BTT-Q100,118 CAD Models
HEF40106BTT-Q100,118 Part Data Attributes
|
HEF40106BTT-Q100,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF40106BTT-Q100,118
NXP Semiconductors
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 180 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |