-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dry Reed Relay, 1 Form A, SPST, Momentary, 0.01A (Coil), 5VDC (Coil), 50mW (Coil), 0.5A (Contact), 300VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HE751A0510 by Hamlin Electronics is a Reed Relay.
Reed Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K1327
|
Newark | Relay, Reed, Spst-No, 300Vdc, 0.5A, Tht, Contact Configuration:Spst-No, Coil Voltage:5Vdc, Product Range:He700 Series, Relay Mounting:Through Hole, Coil Resistance:500Ohm, Switching Current Max:500Ma, Switching Voltage Max:300Vdc Rohs Compliant: Yes |HAMLIN HE751A0510 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 / $2.8900 | Buy Now |
|
Bristol Electronics | 192 |
|
RFQ | ||
|
Quest Components | DRY REED RELAY, 1 FORM A, SPST, MOMENTARY, 0.01A (COIL), 5VDC (COIL), 50MW (COIL), 0.5A (CONTACT), 300VDC (CONTACT), DC INPUT, RANDOM, DC OUTPUT, THRO | 265 |
|
$3.7000 / $6.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HE751A0510
Hamlin Electronics
Buy Now
Datasheet
|
Compare Parts:
HE751A0510
Hamlin Electronics
Dry Reed Relay, 1 Form A, SPST, Momentary, 0.01A (Coil), 5VDC (Coil), 50mW (Coil), 0.5A (Contact), 300VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HAMLIN ELECTRONICS EUROPE LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | HAMLIN | |
Additional Feature | WITH COIL SUPPRESSION DIODE | |
Body Breadth | 7.22 mm | |
Body Height | 5.5 mm | |
Body Length or Diameter | 19.5 mm | |
Coil Current(DC)-Max | 0.01 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 50 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 500 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Power Rating R Load | 10W@300VDC | |
Contact (DC) Max Rating R Load | .5A@300VDC | |
Contact Resistance | 150 mΩ | |
Contact Voltage(DC)-Max | 300 V | |
Contact/Output Supply Type | DC | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 8 | |
Operate Time | 1 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 19.5mm x 7.22mm x 5.5mm | |
Reference Standard | CUL; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 1 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER |
The recommended storage temperature range for the HE751A0510 is -40°C to 125°C.
Yes, the HE751A0510 is designed to operate in humid environments, but it's recommended to follow proper handling and storage procedures to prevent moisture-related issues.
The maximum allowable voltage for the HE751A0510 is 50V, but it's recommended to operate within the specified voltage range to ensure reliable performance.
Follow the recommended soldering profile and temperature range (220°C to 240°C) to ensure proper soldering. Avoid overheating or applying excessive force, which can damage the component.
Yes, the HE751A0510 is designed to operate at high frequencies, but it's essential to follow proper PCB design and layout guidelines to minimize signal degradation and ensure reliable performance.