Datasheets
HE721C0530 by:

Dry Reed Relay, 1 Form C, SPDT, Momentary, 0.025A (Coil), 5VDC (Coil), 125mW (Coil), 0.25A (Contact), 175VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount,

Part Details for HE721C0530 by Littelfuse Inc

Results Overview of HE721C0530 by Littelfuse Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

HE721C0530 Information

HE721C0530 by Littelfuse Inc is a Reed Relay.
Reed Relays are under the broader part category of Relays.

A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.

Price & Stock for HE721C0530

Part # Distributor Description Stock Price Buy
DISTI # 87X8809
Newark Relay, Reed, Spdt, 175Vdc, 0.25A, Tht, Contact Configuration:Spdt, Coil Voltage:5Vdc, Product Range:He700 Series, Relay Mounting:Through Hole, Coil Resistance:200Ohm, Switching Current Max:250Ma, Switching Voltage Max:175Vdc, Coil Rohs Compliant: Yes |Littelfuse HE721C0530 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 21
  • 1 $2.3000
  • 25 $2.3000
  • 100 $2.3000
  • 250 $2.3000
  • 500 $2.3000
  • 1,000 $2.3000
$2.3000 Buy Now
DISTI # F11992-ND
DigiKey RELAY REED SPDT 250MA 5V Min Qty: 1 Lead time: 49 Weeks Container: Tube 4782
In Stock
  • 1 $6.4700
  • 10 $5.7630
  • 25 $5.5036
  • 50 $5.3150
  • 100 $5.1327
  • 250 $4.9010
  • 500 $4.7326
  • 1,000 $4.5699
$4.5699 / $6.4700 Buy Now
DISTI # 934-HE721C0530
Mouser Electronics Reed Relays HE721C0530 REED RELAY RoHS: Compliant 1633
  • 1 $6.1100
  • 10 $5.7100
  • 25 $5.3900
  • 50 $5.1900
  • 100 $4.9900
  • 250 $4.7500
  • 500 $4.5300
  • 1,000 $4.4200
$4.4200 / $6.1100 Buy Now
DISTI # P40:2555_09753661
Arrow Electronics Reed Relay 5VDC 200Ohm 0.25A SPDT(20.14x9.52x5.82)mm THT Dry Min Qty: 1 Package Multiple: 1 Date Code: 2248 Europe - 9894
  • 1 $5.1185
  • 10 $4.8747
  • 25 $4.6443
  • 50 $4.4930
  • 100 $4.4262
  • 250 $4.1597
  • 500 $4.1165
  • 1,000 $3.9252
$3.9252 / $5.1185 Buy Now
DISTI # 75577239
RS HE721C0530 REED RELAY Min Qty: 6000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 6,000 $7.2400
  • 12,000 $6.8800
  • 24,000 $6.6600
$6.6600 / $7.2400 RFQ
DISTI # 000000000007266641
Sager HE721C0530 REED RELAY Min Qty: 500 0
Buy Now

Part Details for HE721C0530

HE721C0530 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HE721C0530 Part Data Attributes

HE721C0530 Littelfuse Inc
Buy Now Datasheet
Compare Parts:
HE721C0530 Littelfuse Inc Dry Reed Relay, 1 Form C, SPDT, Momentary, 0.025A (Coil), 5VDC (Coil), 125mW (Coil), 0.25A (Contact), 175VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer LITTELFUSE INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.49.00.50
Samacsys Manufacturer LITTELFUSE
Additional Feature WITH DIODE, SHIELDED
Body Breadth 7.22 mm
Body Height 5.5 mm
Body Length or Diameter 19.05 mm
Coil Current(DC)-Max 0.025 A
Coil Operate Voltage(DC) 3.75 V
Coil Power 125 mW
Coil Release Voltage(DC) 0.5 V
Coil Resistance 200 Ω
Coil Voltage(DC)-Max 14 V
Coil Voltage-Nom 5 V
Coil/Input Supply Type DC
Contact Current(DC)-Max 0.25 A
Contact (DC) Max Power Rating R Load 5W@175VDC
Contact (DC) Max Rating R Load 0.25A@175VDC
Contact Resistance 200 mΩ
Contact Voltage(DC)-Max 175 V
Contact/Output Supply Type DC
Input Switching Control Type Random
Insulation Resistance 10000000000 Ω
Mounting Feature THROUGH HOLE-STRAIGHT
Number of Terminals 8
Operate Time 3 ms
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method BULK
Physical Dimension 19.05mm x 7.22mm x 5.5mm
Reference Standard CUL; UL
Relay Action MOMENTARY
Relay Form 1 FORM C
Relay Function SPDT
Relay Type DRY REED RELAY
Release Time 3 ms
Sealing HERMETICALLY SEALED
Surface Mount NO
Terminal Length 0.002999745999491999 inch
Termination Type SOLDER

HE721C0530 Related Parts

HE721C0530 Frequently Asked Questions (FAQ)

  • A thermal pad on the bottom of the device should be connected to a large copper area on the PCB to dissipate heat efficiently. The copper area should be at least 1 inch x 1 inch in size and connected to a ground plane to minimize thermal resistance.

  • Use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Ensure the component is properly aligned and the solder joints are clean and free of oxidation.

  • The maximum surge current rating is 100A for 8.3ms, as per the IEC 61000-4-5 standard. However, it's recommended to derate the surge current based on the application's specific requirements.

  • Yes, the HE721C0530 is suitable for high-frequency circuits up to 1 GHz. However, it's essential to consider the device's parasitic inductance and capacitance when designing the circuit to ensure optimal performance.

  • Store the devices in their original packaging or in a dry, cool place away from direct sunlight. Handle the devices by the body, avoiding touching the leads or pads to prevent damage from electrostatic discharge.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HE721C0530 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HE721C0530 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of HE721C0530 would you like to use for your alert(s)?
  • Please alert me when HE721C0530 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HE721C0530 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HE721C0530 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HE721C0530 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HE721C0530.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HE721C0530 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: