Part Details for HDSP-5703 by Broadcom Limited
Results Overview of HDSP-5703 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HDSP-5703 Information
HDSP-5703 by Broadcom Limited is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HDSP-5703
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-2739-ND
|
DigiKey | DISPLAY 7SEG 0.56" SGL YLW 10DIP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1966 In Stock |
|
$1.6225 / $3.1800 | Buy Now |
DISTI #
HDSP-5703
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Yellow CC 10-Pin DIP - Rail/Tube (Alt: HDSP-5703) RoHS: Compliant Min Qty: 2560 Package Multiple: 320 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$1.5552 / $1.5876 | Buy Now |
DISTI #
630-HDSP-5703
|
Mouser Electronics | LED Displays & Accessories Yellow 586nm .56in 7 Segment RoHS: Compliant | 3136 |
|
$1.6200 / $3.1800 | Buy Now |
DISTI #
HDSP-5703
|
EBV Elektronik | Displays Segmented Module 1DIGIT 8LED Yellow CC 10Pin DIP (Alt: HDSP-5703) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HDSP-5703
HDSP-5703 CAD Models
HDSP-5703 Part Data Attributes
|
HDSP-5703
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-5703
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Yellow, 14.2mm, DIP-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 24 Weeks | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 583 nm | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for HDSP-5703
This table gives cross-reference parts and alternative options found for HDSP-5703. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-5703, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HDSP-5703 | Avago Technologies | Check for Price | 7 SEG NUMERIC DISPLAY, YELLOW, 14.2mm, DIP-10 | HDSP-5703 vs HDSP-5703 |
HDSP-5703 Frequently Asked Questions (FAQ)
-
The recommended PCB layout and thermal management for the HDSP-5703 can be found in the Broadcom application note AN9331, which provides guidelines for PCB design, thermal management, and component placement.
-
To optimize power consumption, engineers can adjust the HDSP-5703's clock frequency, voltage, and power modes. Additionally, using the device's built-in power-saving features, such as dynamic voltage and frequency scaling, can help reduce power consumption. Consult the datasheet and application notes for more information.
-
The recommended settings for the HDSP-5703's PLL and clocking configuration can be found in the datasheet and application notes. Engineers should consult these resources to ensure proper configuration and optimal performance.
-
To troubleshoot issues with the HDSP-5703's audio or video output, engineers can use tools such as oscilloscopes, logic analyzers, and signal generators to debug the signal chain. Additionally, consulting the datasheet, application notes, and Broadcom's technical support resources can provide valuable insights and solutions.
-
The HDSP-5703's limitations and constraints for specific use cases can be found in the datasheet and application notes. Engineers should consult these resources to ensure the device meets the requirements of their specific application.