Part Details for HDSP-511A by Broadcom Limited
Results Overview of HDSP-511A by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HDSP-511A Information
HDSP-511A by Broadcom Limited is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9511A-1DM | Rochester Electronics LLC | AM9511A - Arithmetic Processor | |
73725-11A0RLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, Receptacle, Type A, Up Right, Right Angle, Through Hole, Single Deck, 4 Positions | |
73725-11A0BLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, Receptacle, Type A, Up Right, Right Angle, Through Hole, Single Deck, 4 Positions |
Price & Stock for HDSP-511A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDSP-511A-ND
|
DigiKey | DISPLAY 7SEG 0.56" SGL RED 10DIP Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
6146 In Stock |
|
$0.7847 / $2.0100 | Buy Now |
DISTI #
HDSP-511A
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP Tube - Rail/Tube (Alt: HDSP-511A) RoHS: Compliant Min Qty: 5600 Package Multiple: 400 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$0.6768 / $0.6909 | Buy Now |
DISTI #
630-HDSP-511A
|
Mouser Electronics | LED Displays & Accessories Red 643nm 0.56in 7 Segment RoHS: Compliant | 1144 |
|
$0.7690 / $2.0100 | Buy Now |
DISTI #
HDSP-511A
|
EBV Elektronik | Displays Segmented Module 1DIGIT 8LED Red CA 10Pin DIP Tube (Alt: HDSP-511A) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 28 Weeks, 0 Days | EBV - 1600 |
|
Buy Now |
Part Details for HDSP-511A
HDSP-511A CAD Models
HDSP-511A Part Data Attributes
|
HDSP-511A
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-511A
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, Red, 14.22mm, DIP-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 26 Weeks | |
Color | RED | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.015 A | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Terminal Finish | TIN |
HDSP-511A Frequently Asked Questions (FAQ)
-
The recommended PCB layout and thermal management for the HDSP-511A can be found in the Broadcom application note AN1353. It provides guidelines for PCB design, thermal management, and layout considerations to ensure optimal performance and reliability.
-
The HDSP-511A can be configured for different display resolutions and interfaces using the device's registers and control signals. The configuration process is described in the HDSP-511A datasheet and application notes. Additionally, Broadcom provides a software development kit (SDK) that includes drivers and APIs to simplify the configuration process.
-
The power sequencing and reset requirements for the HDSP-511A are critical for proper device operation. The recommended power-up and power-down sequences, as well as reset timing, are described in the HDSP-511A datasheet and application notes. It is essential to follow these guidelines to ensure reliable device operation and prevent damage.
-
Troubleshooting common issues with the HDSP-511A requires a systematic approach. First, verify that the device is properly powered and configured. Check the display interface and signal integrity. Use oscilloscopes and logic analyzers to debug the signal transmission. Consult the HDSP-511A datasheet, application notes, and Broadcom's technical support resources for guidance on troubleshooting specific issues.
-
The HDSP-511A is designed to meet various EMC and EMI standards. However, it is essential to follow proper PCB design and layout practices, as well as shielding and filtering techniques, to minimize electromagnetic emissions and ensure compliance with relevant regulations. Consult the HDSP-511A datasheet and application notes for specific guidelines on EMC and EMI considerations.