-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD protection and signal booster for HDMI™ Source control stage interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK5098
|
Newark | Esd Protection & Signal Booster, 85Deg C, Ic Function:Esd Protection & Signal Booster, Supply Voltage Min:1.62V, Supply Voltage Max:3.63V, Ic Package Type:Qfn, No. Of Pins:18Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Stmicroelectronics HDMI2C1-6C1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4113 |
|
$0.7330 / $0.7990 | Buy Now |
DISTI #
497-15291-1-ND
|
DigiKey | IC VIDEO SGNL COND 18QFN Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2807 In Stock |
|
$0.5219 / $1.2100 | Buy Now |
DISTI #
48AK5098
|
Avnet Americas | ESD Protection & Signal Booster, 1.62 V to 3.63 V, QFN-18, -40 ?C to 85 ?C - Product that comes on tape, but is not reeled (Alt: 48AK5098) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Ammo Pack | 1207 Partner Stock |
|
$0.9710 / $1.4200 | Buy Now |
DISTI #
HDMI2C1-6C1
|
Avnet Americas | ESD Protection & Signal Booster, 1.62 V to 3.63 V, QFN-18, -40 ?C to 85 ?C - Tape and Reel (Alt: HDMI2C1-6C1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5135 / $0.5642 | Buy Now |
DISTI #
511-HDMI2C1-6C1
|
Mouser Electronics | Interface - Specialized ESD protection and signal booster for HDMI Source control stage interface RoHS: Compliant | 5097 |
|
$0.5210 / $1.2100 | Buy Now |
DISTI #
E02:0323_08511457
|
Arrow Electronics | Circuit Protection Device RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2511 | Europe - 6189 |
|
$0.5360 / $1.1936 | Buy Now |
|
STMicroelectronics | ESD protection and signal booster for HDMI? Source control stage interface COO: Singapore RoHS: Compliant Min Qty: 1 | 5077 |
|
$0.6200 / $1.1900 | Buy Now |
DISTI #
88052208
|
Verical | Circuit Protection Device RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2511 | Americas - 6189 |
|
$0.5395 / $0.9755 | Buy Now |
DISTI #
86234282
|
Verical | Circuit Protection Device RoHS: Compliant Min Qty: 63 Package Multiple: 1 | Americas - 1207 |
|
$1.1678 / $1.3658 | Buy Now |
|
Bristol Electronics | 59816 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDMI2C1-6C1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HDMI2C1-6C1
STMicroelectronics
ESD protection and signal booster for HDMI™ Source control stage interface
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | QFN-18 | |
Manufacturer Package Code | QFN-18L | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N18 | |
Length | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.65 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.5 mm |
The maximum cable length supported by HDMI2C1-6C1 is 30 meters at 6 Gbps, but it can be extended up to 100 meters using active cables or repeaters.
The HDMI2C1-6C1 can be configured for different HDMI versions (1.4, 2.0, or 2.1) through the use of external resistors or by programming the device through the I2C interface.
The power consumption of the HDMI2C1-6C1 is typically around 200-300 mW, but it can vary depending on the operating frequency and the specific application.
Yes, the HDMI2C1-6C1 is AEC-Q100 qualified and can be used in automotive applications, but it requires additional testing and validation to ensure compliance with automotive standards.
Troubleshooting issues with the HDMI2C1-6C1 typically involves checking the device's configuration, signal integrity, and power supply. STMicroelectronics also provides a range of development tools and software to aid in debugging.