Part Details for HDM08111H-1 by Hantronix
Results Overview of HDM08111H-1 by Hantronix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HDM08111H-1 Information
HDM08111H-1 by Hantronix is a Display.
Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for HDM08111H-1
HDM08111H-1 CAD Models
HDM08111H-1 Part Data Attributes
|
HDM08111H-1
Hantronix
Buy Now
Datasheet
|
Compare Parts:
HDM08111H-1
Hantronix
Display
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HANTRONIX INC | |
Reach Compliance Code | unknown | |
Character Font Type | 5x10 + CSR | |
Characters Per Row | 8 | |
Display Height | 6.9 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Overall Depth | 10 mm | |
Overall Height | 37 mm | |
Overall Length | 54 mm | |
Rows Per Display | 1 | |
Supply Voltage-Nom | 5 V | |
Viewing Area Height | 16 mm |