Part Details for HCSD-10-01-N by Samtec Inc
Results Overview of HCSD-10-01-N by Samtec Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCSD-10-01-N Information
HCSD-10-01-N by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HCSD-10-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R0068
|
Newark | Wire-To-Board Connector, Hcsd Series, Idc/Idt, Receptacle, 20, 2.54 Mm, Gold Plated Contacts Rohs Compliant: Yes |Samtec HCSD-10-01-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 131 |
|
$2.6500 / $4.7200 | Buy Now |
DISTI #
77R3412
|
Newark | Hcsd-10-01-N/ Tube Rohs Compliant: Yes |Samtec HCSD-10-01-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9000 / $4.0600 | Buy Now |
DISTI #
SAM11298-ND
|
DigiKey | CONN RCPT 20POS IDC 28AWG GOLD Min Qty: 1 Lead time: 8 Weeks Container: Tube |
274 In Stock |
|
$2.3921 / $3.8900 | Buy Now |
DISTI #
HCSD-10-01-N
|
Avnet Americas | Ribbon Cable, HCSD Series - Rail/Tube (Alt: HCSD-10-01-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 1 Days Container: Tube | 0 |
|
$2.6400 / $3.8122 | Buy Now |
DISTI #
200-HCSD1001N
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies RoHS: Compliant | 609 |
|
$2.3800 / $4.0100 | Buy Now |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant |
342 In Stock |
|
$2.4990 / $4.4970 | Buy Now |
DISTI #
81019883
|
Verical | Conn IDC Connector SKT 20 POS 2.54mm IDT RA Cable Mount Tube RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2419 | Americas - 340 |
|
$3.4580 / $5.8500 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 20 CONTACT(S), 2 ROW(S), FEMALE, IDC TERMINAL | 26 |
|
$2.1150 / $4.2300 | Buy Now |
DISTI #
HCSD1001N
|
TTI | Ribbon Cables / IDC Cables RoHS: Compliant pbFree: Pb-Free Min Qty: 19 Package Multiple: 19 Container: Tube | Americas - 0 |
|
$2.0800 / $2.8100 | Buy Now |
DISTI #
HCSD1001N
|
TTI | Ribbon Cables / IDC Cables RoHS: Compliant pbFree: Pb-Free Min Qty: 19 Package Multiple: 19 Container: Tube | Americas - 0 |
|
$2.0800 / $2.8100 | Buy Now |
Part Details for HCSD-10-01-N
HCSD-10-01-N CAD Models
HCSD-10-01-N Part Data Attributes
|
HCSD-10-01-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSD-10-01-N
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body Breadth | 0.2 inch | |
Body Depth | 0.375 inch | |
Body Length | 1.18 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for HCSD-10-01-N
This table gives cross-reference parts and alternative options found for HCSD-10-01-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCSD-10-01-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCSD-10-S-08.00-01-T-N | Samtec Inc | $5.8891 | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, | HCSD-10-01-N vs HCSD-10-S-08.00-01-T-N |
HCSD-10-S-03.00-01-N | Samtec Inc | $6.8042 | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, | HCSD-10-01-N vs HCSD-10-S-03.00-01-N |
HCSD-10-S-06.00-01-N-G | Samtec Inc | $6.9762 | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, | HCSD-10-01-N vs HCSD-10-S-06.00-01-N-G |
HCSD-10-S-08.00-01-N-G | Samtec Inc | $7.3506 | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, | HCSD-10-01-N vs HCSD-10-S-08.00-01-N-G |
HCSD-10-S-12.00-01-N-G | Samtec Inc | $8.0616 | Board Connector, 20 Contact(s), 2 Row(s), Female | HCSD-10-01-N vs HCSD-10-S-12.00-01-N-G |
HCSD-10-S-09.00-01-N-G-ST8 | Samtec Inc | $8.9952 | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, | HCSD-10-01-N vs HCSD-10-S-09.00-01-N-G-ST8 |
HCSD-10-S-36.00-01-N | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, | HCSD-10-01-N vs HCSD-10-S-36.00-01-N |
HCSD-10-S-23.70-01-N | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Socket, | HCSD-10-01-N vs HCSD-10-S-23.70-01-N |
HCSD-10-S-07.90-01-N | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, | HCSD-10-01-N vs HCSD-10-S-07.90-01-N |
HCSD-10-S-02.50-01-N-G | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, | HCSD-10-01-N vs HCSD-10-S-02.50-01-N-G |
HCSD-10-01-N Frequently Asked Questions (FAQ)
-
The recommended torque for the screws on the HCSD-10-01-N is 0.5-1.5 in-lbs (0.056-0.169 Nm).
-
Yes, the HCSD-10-01-N is designed to withstand high-vibration environments. It has a ruggedized design and is suitable for use in applications with high vibration, shock, and temperature fluctuations.
-
The maximum operating temperature of the HCSD-10-01-N is 125°C (257°F).
-
Yes, the HCSD-10-01-N is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the European Union's directive on the restriction of hazardous substances in electrical and electronic equipment.
-
Yes, the HCSD-10-01-N is designed to operate in humid environments. It has a moisture-resistant design and is suitable for use in applications with high humidity.