Part Details for HCPL-817-00BE by Broadcom Limited
Results Overview of HCPL-817-00BE by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-817-00BE Information
HCPL-817-00BE by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HCPL-817-00BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3002-ND
|
DigiKey | OPTOISOLATOR 5KV 1CH TRANS 4-DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
28955 In Stock |
|
$0.1421 / $0.4900 | Buy Now |
DISTI #
HCPL-817-00BE
|
Avnet Americas | Optocoupler, Transistor Output, 1 Channel, DIP, 4 Pins, 50 mA, 5 kV, 130 % - Rail/Tube (Alt: HCPL-817-00BE) RoHS: Compliant Min Qty: 31300 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.1430 / $0.1460 | Buy Now |
DISTI #
630-HCPL-817-00BE
|
Mouser Electronics | Transistor Output Optocouplers 5000 Vrms 50mA RoHS: Compliant | 4594 |
|
$0.1420 / $0.4900 | Buy Now |
DISTI #
HCPL-817-00BE
|
EBV Elektronik | Optocoupler Transistor Output 1 Channel DIP 4 Pins 50 mA 5 kV 130 (Alt: HCPL-817-00BE) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HCPL-817-00BE
HCPL-817-00BE CAD Models
HCPL-817-00BE Part Data Attributes
|
HCPL-817-00BE
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-817-00BE
Broadcom Limited
Transistor Output Optocoupler, 1-Element, 5000V Isolation, 0.300 INCH, ROHS COMPLIANT, COMPACT, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCPL-817-00BE
This table gives cross-reference parts and alternative options found for HCPL-817-00BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-817-00BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-817-00L | Agilent Technologies Inc | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | HCPL-817-00BE vs HCPL-817-00L |
HCPL-817 | Agilent Technologies Inc | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | HCPL-817-00BE vs HCPL-817 |
HCPL-817-00BE Frequently Asked Questions (FAQ)
-
A good PCB layout for HCPL-817-00BE involves keeping the input and output circuits separate, using a ground plane, and minimizing track lengths and widths to reduce noise and electromagnetic interference (EMI).
-
To ensure reliability in high-temperature applications, it's essential to follow the recommended operating temperature range (up to 100°C), use a heat sink if necessary, and ensure good thermal conductivity between the device and the PCB.
-
The recommended input signal conditioning for HCPL-817-00BE involves using a series resistor and capacitor to filter out high-frequency noise and ensure a clean input signal.
-
To troubleshoot common issues with HCPL-817-00BE, check the input signal quality, ensure proper power supply voltage, verify the output load is within the recommended range, and check for any signs of overheating or physical damage.
-
Yes, the HCPL-817-00BE can be used in high-speed applications, but the maximum frequency of operation is limited to 10 Mbps. Additionally, the device's propagation delay and rise/fall times should be considered when designing high-speed circuits.