Part Details for HCPL-2300-300 by Broadcom Limited
Results Overview of HCPL-2300-300 by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-2300-300 Information
HCPL-2300-300 by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HCPL-2300-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-2300#300
|
Avnet Americas | Optocoupler, Digital Output, 1 Channel, 3.75 kV, 8 Mbaud, SMD, 8 Pins - Rail/Tube (Alt: HCPL-2300#300) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$3.9067 / $4.1525 | Buy Now |
Part Details for HCPL-2300-300
HCPL-2300-300 CAD Models
HCPL-2300-300 Part Data Attributes
|
HCPL-2300-300
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-2300-300
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 8MBps, 0.300 INCH, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | 0.300 INCH, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | UL RECOGNIZED, CMOS COMPATIBLE, OPEN COLLECTOR | |
Configuration | SINGLE | |
Data Rate-Nom | 5 MBps | |
Forward Current-Max | 0.005 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Response Time-Nom | 2e-7 ns | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5.25 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-2300-300
This table gives cross-reference parts and alternative options found for HCPL-2300-300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2300-300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-2300-500E | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 8MBps, 0.300 INCH, ROHS COMPLIANT, DIP-8 | HCPL-2300-300 vs HCPL-2300-500E |
HCPL-2300-300 Frequently Asked Questions (FAQ)
-
Broadcom recommends a PCB layout with a solid ground plane, minimal track length, and a 50-ohm transmission line for the output stage to ensure optimal performance and minimize electromagnetic interference (EMI).
-
To ensure reliable operation in high-temperature environments, it is essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive PCB material, and keeping the device within its recommended operating temperature range (−40°C to 100°C).
-
The maximum allowable voltage for the VCC pin of HCPL-2300 is 5.5V. Exceeding this voltage may damage the device or affect its reliability.
-
Yes, HCPL-2300 can operate with a 3.3V supply voltage, but the output voltage swing will be reduced, and the device's performance may be affected. It is recommended to use a 5V supply voltage for optimal performance.
-
To troubleshoot issues with HCPL-2300, check the input signal integrity, ensure proper power supply voltage and decoupling, verify the output load impedance, and check for any electrical overstress or damage to the device.