Part Details for HCPL-063L by Agilent Technologies Inc
Results Overview of HCPL-063L by Agilent Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-063L Information
HCPL-063L by Agilent Technologies Inc is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HCPL-063L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15MBPS | 7 |
|
$4.4000 / $6.0000 | Buy Now |
Part Details for HCPL-063L
HCPL-063L CAD Models
HCPL-063L Part Data Attributes
|
HCPL-063L
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCPL-063L
Agilent Technologies Inc
Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 15MBps, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, OPEN COLLECTOR, CMOS COMPATIBLE | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 15 MBps | |
Forward Current-Max | 0.015 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 2.7 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-063L
This table gives cross-reference parts and alternative options found for HCPL-063L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-063L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-063L-500E | Broadcom Limited | $2.9561 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 15MBps, ROHS COMPLIANT, SOIC-8 | HCPL-063L vs HCPL-063L-500E |
HCPL-063L-060 | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SOIC-8 | HCPL-063L vs HCPL-063L-060 |
HCPL-063L-060 | Avago Technologies | Check for Price | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, SOIC-8 | HCPL-063L vs HCPL-063L-060 |
HCPL-063L-060E | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SOIC-8 | HCPL-063L vs HCPL-063L-060E |
HCPL-063L-060E | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 15MBps, ROHS COMPLIANT, SOIC-8 | HCPL-063L vs HCPL-063L-060E |
HCPL-063L-500E | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SOIC-8 | HCPL-063L vs HCPL-063L-500E |
HCPL-063L-60 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 15MBps, SOIC-8 | HCPL-063L vs HCPL-063L-60 |
HCPL-063L500 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 15MBps, SURFACE MOUNT, SOIC-8 | HCPL-063L vs HCPL-063L500 |
HCPL-063L-500E | Avago Technologies | Check for Price | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, ROHS COMPLIANT, SOIC-8 | HCPL-063L vs HCPL-063L-500E |
HCPL-063L Frequently Asked Questions (FAQ)
-
A good PCB layout for HCPL-063L involves keeping the input and output circuits separate, using a ground plane to reduce noise, and minimizing the length of the input and output traces. Additionally, it's recommended to use a 0.1uF bypass capacitor between VCC and GND pins to filter out noise.
-
To ensure reliable operation of HCPL-063L in high-temperature environments, it's essential to follow proper thermal management practices. This includes providing adequate heat sinking, using a thermally conductive PCB material, and keeping the device away from heat sources. Additionally, the device should be operated within its recommended temperature range of -40°C to 100°C.
-
The maximum allowable voltage on the input pins of HCPL-063L is 1.5V, which is the maximum rating for the LED input. Exceeding this voltage can damage the device. It's recommended to use a voltage limiter or a resistor divider network to ensure that the input voltage does not exceed this rating.
-
HCPL-063L is designed for low-frequency applications up to 10 kHz. While it may work at higher frequencies, its performance may degrade, and it may not meet the required specifications. For high-frequency applications, it's recommended to use a different optocoupler device specifically designed for high-frequency operation.
-
To troubleshoot issues with HCPL-063L, start by verifying the input signal and ensuring that it meets the recommended specifications. Check the output voltage and current, and verify that the device is properly powered. Also, check for any signs of physical damage or overheating. If the issue persists, consult the datasheet and application notes for further guidance or contact the manufacturer's technical support.