-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, ROHS COMPLIANT, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-063L-000E by Avago Technologies is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70157745
|
RS | Optocoupler, Logic, SO-9, Inverter, 2 Channel, (15MBD, 3.3V), Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5110 / $4.1300 | RFQ |
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15 MBPS | 640 |
|
$3.0525 / $5.5500 | Buy Now |
|
Quest Components | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15 MBPS | 71 |
|
$4.6250 / $7.5000 | Buy Now |
|
Quest Components | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15 MBPS | 64 |
|
$5.3558 / $8.6850 | Buy Now |
|
Quest Components | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15 MBPS | 14 |
|
$2.7750 / $5.5500 | Buy Now |
|
Quest Components | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15 MBPS | 14 |
|
$2.5950 / $5.1900 | Buy Now |
|
Quest Components | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15 MBPS | 7 |
|
$4.5483 / $6.2022 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL-063L-000E
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HCPL-063L-000E
Avago Technologies
2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, ROHS COMPLIANT, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 15 MBps | |
Forward Current-Max | 0.015 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.06 W | |
Response Time-Nom | 9e-8 ns | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for HCPL-063L-000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-063L-000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-063L-000E | Agilent Technologies Inc | Check for Price | IC Output Optocoupler, 2-Element, 3750V Isolation, | HCPL-063L-000E vs HCPL-063L-000E |
A good PCB layout for HCPL-063L-000E involves keeping the input and output circuits separate, using a ground plane, and minimizing track lengths and widths to reduce electromagnetic interference (EMI).
To ensure reliable operation in high-temperature environments, ensure that the device is operated within its specified temperature range (-40°C to 100°C), and consider using a heat sink or thermal management system to prevent overheating.
HCPL-063L-000E has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and handling to prevent damage. Use an ESD wrist strap or mat, and handle the device by the body or pins, not the leads.
HCPL-063L-000E is rated for up to 1 kVrms isolation voltage, but it's not suitable for high-voltage applications exceeding this rating. For higher voltage applications, consider using a different isolation amplifier or consult with a Broadcom Limited representative.
To troubleshoot common issues with HCPL-063L-000E, check the input and output circuits for proper connections and termination, ensure the device is operated within its specified voltage and temperature ranges, and consult the datasheet and application notes for guidance on circuit design and layout.