Part Details for HBS2KGB6STS41C by C&K
Results Overview of HBS2KGB6STS41C by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HBS2KGB6STS41C Information
HBS2KGB6STS41C by C&K is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for HBS2KGB6STS41C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH0643
|
Newark | Snap |C&k Components HBS2KGB6STS41C RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.4700 / $28.0400 | Buy Now |
DISTI #
51577805
|
Verical | Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 20A 480VAC 250VDC 1118.55VA 0.7N Screw Mount Bulk Min Qty: 2 Package Multiple: 1 Date Code: 1312 | Americas - 36 |
|
$24.2561 / $35.3952 | Buy Now |
DISTI #
000000000002117716
|
Sager | Basic / Snap Action Switches Snap | 0 |
|
Buy Now |
Part Details for HBS2KGB6STS41C
HBS2KGB6STS41C CAD Models
HBS2KGB6STS41C Part Data Attributes
|
HBS2KGB6STS41C
C&K
Buy Now
Datasheet
|
Compare Parts:
HBS2KGB6STS41C
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 14.5mm, PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Length | 0.045 inch | |
Actuator Material | PHENOLIC | |
Actuator Travel | 14.5 mm | |
Actuator Type | LEVER | |
Body Breadth | 17.5 mm | |
Body Height | 21.1 mm | |
Body Length or Diameter | 49.3 mm | |
Contact (AC) Max Rating R Load | 20A@480VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 150000 Cycle(s) | |
Housing Material | PHENOLIC | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.7 N | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Pre-Travel-Max | 9.7 mm | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Tin (Sn) | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |
Alternate Parts for HBS2KGB6STS41C
This table gives cross-reference parts and alternative options found for HBS2KGB6STS41C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HBS2KGB6STS41C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HBS1KGB4ST011C | C&K | Check for Price | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 14.5mm, PANEL MOUNT | HBS2KGB6STS41C vs HBS1KGB4ST011C |
HBS7KGB4STS55C | C&K | Check for Price | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 14.5mm, PANEL MOUNT | HBS2KGB6STS41C vs HBS7KGB4STS55C |
HBS1KGB4ST055C | C&K | Check for Price | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 14.5mm, PANEL MOUNT | HBS2KGB6STS41C vs HBS1KGB4ST055C |
HBS4KGB4STS41C | C&K | Check for Price | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 14.5mm, PANEL MOUNT | HBS2KGB6STS41C vs HBS4KGB4STS41C |
HBS7KGX3ST011C | C&K | Check for Price | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 14.5mm, PANEL MOUNT | HBS2KGB6STS41C vs HBS7KGX3ST011C |
HBS4KGB4ST041C | C&K | Check for Price | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 14.5mm, PANEL MOUNT | HBS2KGB6STS41C vs HBS4KGB4ST041C |
HBS2KGX3ST041C | C&K | Check for Price | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 14.5mm, PANEL MOUNT | HBS2KGB6STS41C vs HBS2KGX3ST041C |
HBS7KGX3STS41C | C&K | Check for Price | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 14.5mm, PANEL MOUNT | HBS2KGB6STS41C vs HBS7KGX3STS41C |
HBS4KGB6ST055C | C&K | Check for Price | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 14.5mm, PANEL MOUNT | HBS2KGB6STS41C vs HBS4KGB6ST055C |
HBS1KGB4STS41C | C&K | Check for Price | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 14.5mm, PANEL MOUNT | HBS2KGB6STS41C vs HBS1KGB4STS41C |