-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, SPST, On-off, Latched, Quick Connect Terminal, Curved Rocker Actuator, Panel Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H8800VABB133W by Bulgin is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE-H8800VAAAB
|
TME | ROCKER, SPST, Pos: 2, ON-OFF, 10A/250VAC, black, none, 8800 Min Qty: 1 | 1059 |
|
$1.0000 / $1.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
H8800VABB133W
Bulgin
Buy Now
Datasheet
|
Compare Parts:
H8800VABB133W
Bulgin
Rocker Switch, SPST, On-off, Latched, Quick Connect Terminal, Curved Rocker Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Bulgin | |
Actuator Color | BLACK | |
Actuator Length | 0.197 inch | |
Actuator Material | NYLON | |
Actuator Type | CURVED ROCKER | |
Body Breadth | 9.5 mm | |
Body Color | BLACK | |
Body Height | 14.5 mm | |
Body Length or Diameter | 21 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Power Rating R Load | 0.5HP@125VAC | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 3000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 20000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.382 inch | |
Termination Type | QUICK CONNECT |
The recommended torque for the terminals is 0.5 Nm to 1.5 Nm, as specified by Bulgin. It's essential to follow this torque range to ensure reliable connections and prevent damage to the terminals.
Yes, the H8800VABB133W is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 2 standard for vibration resistance, making it suitable for use in applications such as transportation, industrial, and aerospace.
Yes, the H8800VABB133W is rated IP67, which means it is protected against dust and water ingress. It can be used in outdoor applications, but it's essential to ensure proper sealing and installation to maintain the IP67 rating.
The H8800VABB133W has an operating temperature range of -40°C to 125°C, making it suitable for use in a wide range of applications, from cold storage to high-temperature industrial environments.
The H8800VABB133W is designed to be compatible with other connectors that meet the IEC 61076-2-101 standard. However, it's recommended to verify compatibility with the specific mating connector from another manufacturer to ensure reliable connections and prevent damage.