Part Details for H8300KFDA by TE Connectivity
Results Overview of H8300KFDA by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H8300KFDA Information
H8300KFDA by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for H8300KFDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X7821
|
Newark | H8 300K 1% 25Ppm |Holsworthy Te Connectivity H8300KFDA RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3920 / $0.5080 | Buy Now |
DISTI #
H8300KFDA-ND
|
DigiKey | RES 300K OHM 1% 1/4W AXIAL Min Qty: 500 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3657 | Buy Now |
DISTI #
1879620-9
|
Avnet Americas | Resistor, 300 kOhm, ? 1%, 250 mW, Axial Leaded, Metal Film, Precision - Bulk (Alt: 1879620-9) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
$0.3028 / $0.3355 | Buy Now |
DISTI #
279-H8300KFDA
|
Mouser Electronics | Metal Film Resistors - Through Hole H8 300K 1% 25PPM | 0 |
|
$0.3650 / $1.6600 | Order Now |
|
Onlinecomponents.com | H8 300K 1% 25PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3259 / $0.4328 | Buy Now |
DISTI #
1879620-9
|
Avnet Abacus | Resistor 300 kOhm 1 250 mW Axial Leaded Metal Film Precision (Alt: 1879620-9) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | H8 300K 1% 25PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3259 / $0.4328 | Buy Now |
Part Details for H8300KFDA
H8300KFDA CAD Models
H8300KFDA Part Data Attributes
|
H8300KFDA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
H8300KFDA
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 300000ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TAPE | |
Physical Dimension | 7.2mm x 2.5mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |