Part Details for H-14C by TE Connectivity
Results Overview of H-14C by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H-14C Information
H-14C by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for H-14C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X3101
|
Newark | H-14C=Relay, Vacuum, Spdt |Kilovac Te Connectivity H-14C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,682.8200 / $3,152.3100 | Buy Now |
DISTI #
000000000003353414
|
Sager | Industrial Relays H-14C=RELAY, VACUUM, SPDT | 0 |
|
Buy Now |
Part Details for H-14C
H-14C CAD Models
H-14C Part Data Attributes
|
H-14C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
H-14C
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 26.5VDC (COIL), 30A (CONTACT), PANEL MOUNT-THREADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | RF RATED; SWITCH FUNCTION SPDT AND DPDT ALSO AVAILABLE | |
Coil Resistance | 120 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact Voltage(AC)-Max | 12 V | |
Contact Voltage(DC)-Max | 12 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |