Part Details for GU112X16G-7806A by Noritake Co Inc
Results Overview of GU112X16G-7806A by Noritake Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GU112X16G-7806A Information
GU112X16G-7806A by Noritake Co Inc is a Display.
Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for GU112X16G-7806A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M6512
|
Newark | Vfd Module, Blue-Green, 112X16, Resolution:112 X 16, Viewing Area (H X W):11.45Mm X 52.5Mm, Character Format:Dot Graphic, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Supply Current:250Ma, Operating Temperature Min:-40°C Rohs Compliant: Yes |Noritake Itron GU112X16G-7806A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.0600 / $80.4000 | Buy Now |
Part Details for GU112X16G-7806A
GU112X16G-7806A CAD Models
GU112X16G-7806A Part Data Attributes
|
GU112X16G-7806A
Noritake Co Inc
Buy Now
Datasheet
|
Compare Parts:
GU112X16G-7806A
Noritake Co Inc
Display,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NORITAKE ITRON CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NORITAKE ITRON | |
Optoelectronic Device Type | DOT MATRIX VACUUM FLUORESCENT GRAPHIC DISPLAY MODULE |
GU112X16G-7806A Frequently Asked Questions (FAQ)
-
The recommended storage condition is in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -20°C to 40°C and humidity below 80%.
-
Yes, the GU112X16G-7806A is designed to withstand vibrations up to 10G, making it suitable for use in high-vibration environments.
-
The typical lead time for delivery of the GU112X16G-7806A is 8-12 weeks, but this may vary depending on the quantity and availability.
-
Yes, the GU112X16G-7806A is compatible with lead-free soldering processes, with a peak reflow temperature of 260°C.
-
The maximum operating temperature range for the GU112X16G-7806A is -40°C to 85°C.