-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GSP2.9203.16 by Schurter Electronic Components is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C1689
|
Newark | Gsp2 Connector Inlet 10A C14/Carton Box |Schurter GSP2.9203.16 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 3000 |
|
$2.7400 / $3.4300 | Buy Now |
DISTI #
486-5503-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
46 In Stock |
|
$2.1427 / $3.7200 | Buy Now |
DISTI #
GSP2.9203.16
|
Avnet Americas | GSP2 APPLIANCE INLET 10A 70? - Boxed Product (Development Kits) (Alt: GSP2.9203.16) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 8 Weeks, 5 Days Container: Box | 0 |
|
$1.9391 / $2.0675 | Buy Now |
DISTI #
693-GSP2.9203.16
|
Mouser Electronics | AC Power Entry Modules GSP2 APPLIANCE INLET 10A 70 RoHS: Compliant | 53 |
|
$1.9900 / $3.7900 | Buy Now |
DISTI #
70599381
|
RS | Power Entry Modules, AC, GSP2 APPLIANCE INLET 10A 70 Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8700 / $3.3800 | RFQ |
|
Onlinecomponents.com | GSP2 APPLIANCE INLET 10A 70 RoHS: Compliant | 3000 Factory Stock |
|
$2.0400 / $2.5700 | Buy Now |
|
Bristol Electronics | 42 |
|
RFQ | ||
DISTI #
GSP2.9203.16
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 37 |
|
$0.9700 / $1.3800 | Buy Now |
DISTI #
000000000000761954
|
Sager | AC Power Entry Modules GSP2 APPLIANCE INLET 10A 70 Min Qty: 1 | 0 |
|
$1.9200 / $2.3400 | Buy Now |
DISTI #
GSP2.9203.16
|
Avnet Abacus | GSP2 APPLIANCE INLET 10A 70 (Alt: GSP2.9203.16) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GSP2.9203.16
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
GSP2.9203.16
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14/C18; UL 94V-0; UL 498; CSA C22.2; VDE | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for GSP2.9203.16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSP2.9203.16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4302.2144 | Schurter Electronic Components | $5.9316 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | GSP2.9203.16 vs 4302.2144 |
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm, as specified in the Schurter application notes.
No, the GSP2.9203.16 is specifically designed for use with 5x20mm fuses. Using other types of fuses may not ensure proper connection and safety.