-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GS1A_R1_00001 by PanJit Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-GS1A_R1_00001
|
Mouser Electronics | Small Signal Switching Diodes 50V,General Purpose Rectifiers,SMA,1A RoHS: Compliant | 6430 |
|
$0.0210 / $0.1300 | Buy Now |
DISTI #
87657186
|
Verical | GS1A_R1_00001 Min Qty: 1573 Package Multiple: 1 | Americas - 1800 |
|
$0.0707 / $0.0854 | Buy Now |
DISTI #
GS1A-R1
|
TME | Diode: rectifying, SMD, 50V, 1A, SMA, Ufmax: 1.1V, Ifsm: 35A, Ir: 50uA Min Qty: 1 | 1680 |
|
$0.0234 / $0.0586 | Buy Now |
|
NAC | 50V,General Purpose Rectifiers,SMA,1A RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Container: Reel | 0 |
|
$0.0180 / $0.0210 | Buy Now |
DISTI #
GS1A_R1_00001
|
Avnet Silica | SMA1A50VGenPurp RectSMDGP (Alt: GS1A_R1_00001) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GS1A_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GS1A_R1_00001
PanJit Semiconductor
Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | GREEN, PLASTIC, SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | PANJIT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for GS1A_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS1A_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFM11-S-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA-S, 2 PIN | GS1A_R1_00001 vs SFM11-S-H |
S1AHM2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | GS1A_R1_00001 vs S1AHM2G |
ES1AE2 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, CLIP SMA, 2 PIN | GS1A_R1_00001 vs ES1AE2 |
ES1AHR2 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | GS1A_R1_00001 vs ES1AHR2 |
M1-TP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMAE, 2 PIN | GS1A_R1_00001 vs M1-TP |
GS1A | MERITEK Electronics Corporation | Check for Price | Rectifier Diode, | GS1A_R1_00001 vs GS1A |
ES1AE3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, CLIP SMA, 2 PIN | GS1A_R1_00001 vs ES1AE3G |
GS1A_R1_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | GS1A_R1_00001 vs GS1A_R1_10001 |
A thermal pad is recommended under the package to improve heat dissipation. A minimum of 2oz copper thickness and a thermal relief pattern around the pad are suggested. Additionally, a solid ground plane on the bottom layer can help to reduce thermal resistance.
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions and derating guidelines. Ensure proper heat sinking, and consider using a heat sink or thermal interface material to reduce junction-to-case thermal resistance.
Follow standard ESD protection guidelines, such as using an ESD wrist strap, ESD mat, and ESD-safe packaging materials. Ensure that all equipment and tools are properly grounded, and handle the device by the body or leads, not the die.
While the GS1A_R1_00001 is designed to operate in a variety of environments, it's essential to follow the recommended storage and operating conditions. In high-humidity environments, consider using a moisture-resistant coating or conformal coating to prevent moisture ingress.
Follow the recommended soldering conditions: peak temperature 260°C, time above 220°C 60s, and soldering iron temperature 350°C. Ensure that the device is not exposed to excessive thermal stress or mechanical stress during the soldering process.