Part Details for GS18A05-P1J by Mean Well
Results Overview of GS18A05-P1J by Mean Well
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GS18A05-P1J Information
GS18A05-P1J by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for GS18A05-P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 15 Watts: 5V @ 3A - IEC 320-C14 Inlet - Lvl V RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for GS18A05-P1J
GS18A05-P1J CAD Models
GS18A05-P1J Part Data Attributes
|
GS18A05-P1J
Mean Well
Buy Now
Datasheet
|
Compare Parts:
GS18A05-P1J
Mean Well
AC-DC Regulated Power Supply Module, 15W
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ALSO OPERATE WITH 135 TO 370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, EN | |
Efficiency (Main Output) | 79.5% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-PXMA-X | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER LOAD; OVERVOLTAGE; SHORT CIRCUIT; THERMAL | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO |
GS18A05-P1J Frequently Asked Questions (FAQ)
-
The maximum ambient temperature for the GS18A05-P1J is 70°C, but it can be derated to 50°C for full load operation.
-
Yes, the GS18A05-P1J is designed to operate in humid environments, but it's recommended to use conformal coating or potting to protect the device from moisture.
-
The GS18A05-P1J requires a minimum load of 10% of the maximum output current to maintain stability and regulation.
-
Yes, you can parallel multiple GS18A05-P1J modules, but it's recommended to use a master-slave configuration and ensure that the modules are identical and from the same batch to avoid any mismatch issues.
-
The MTBF of the GS18A05-P1J is approximately 550,000 hours at 25°C, calculated according to MIL-HDBK-217F.