Part Details for GRM31CR61A106KA01L by Murata Manufacturing Co Ltd
Results Overview of GRM31CR61A106KA01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM31CR61A106KA01L Information
GRM31CR61A106KA01L by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM31CR61A106KA01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87356419
|
Verical | Cap Ceramic 10uF 10V X5R 10% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 460 Package Multiple: 10 | Americas - 2560 |
|
$0.1036 / $0.1526 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 8900 |
|
$0.0675 / $0.4500 | Buy Now |
|
Bristol Electronics | 8837 |
|
RFQ | ||
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 1930 |
|
$0.0900 / $0.4500 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 10V, 10%, X5R, 15% TC, 10UF, SURFACE MOUNT, 1206 | 11286 |
|
$0.0780 / $0.1950 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 10V, 10%, X5R, 15% TC, 10UF, SURFACE MOUNT, 1206 | 7120 |
|
$0.0900 / $0.6000 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 10V, 10%, X5R, 15% TC, 10UF, SURFACE MOUNT, 1206 | 1600 |
|
$0.1950 / $0.6500 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 10V, 10%, X5R, 15% TC, 10UF, SURFACE MOUNT, 1206 | 1544 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 10V, 10%, X5R, 15% TC, 10UF, SURFACE MOUNT, 1206 | 749 |
|
$0.1950 / $0.6500 | Buy Now |
Part Details for GRM31CR61A106KA01L
GRM31CR61A106KA01L CAD Models
GRM31CR61A106KA01L Part Data Attributes
|
GRM31CR61A106KA01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31CR61A106KA01L
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±10%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GRM31CR61A106KA01L
This table gives cross-reference parts and alternative options found for GRM31CR61A106KA01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM31CR61A106KA01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CC1206KFX5R6BB106 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | GRM31CR61A106KA01L vs CC1206KFX5R6BB106 |
C1206C106K8PAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | GRM31CR61A106KA01L vs C1206C106K8PAL |
CL31A106KPHGLNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | GRM31CR61A106KA01L vs CL31A106KPHGLNL |
CM316X5R106K10AH | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 10 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | GRM31CR61A106KA01L vs CM316X5R106K10AH |
C1206C106K8PAL7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | GRM31CR61A106KA01L vs C1206C106K8PAL7215 |
CM316X5R106K10AL | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 10 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | GRM31CR61A106KA01L vs CM316X5R106K10AL |
C1206C106K8PACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | GRM31CR61A106KA01L vs C1206C106K8PACTM |
CL31A106KPHANNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | GRM31CR61A106KA01L vs CL31A106KPHANNE |
C3216X5R106KDCS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | GRM31CR61A106KA01L vs C3216X5R106KDCS |
CL31A106KPHSNNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | GRM31CR61A106KA01L vs CL31A106KPHSNNE |
GRM31CR61A106KA01L Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C for 10 seconds or less, with a peak temperature of 240°C.
-
Yes, the GRM31CR61A106KA01L is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The GRM31CR61A106KA01L has a moisture sensitivity level of 3, which means it can withstand normal humidity levels without special handling or storage.
-
Yes, the GRM31CR61A106KA01L meets the requirements for automotive applications, including AEC-Q200 qualification and PPAP (Production Part Approval Process) documentation.
-
The shelf life of GRM31CR61A106KA01L is 2 years from the date of manufacture, as long as it is stored in its original packaging and under normal environmental conditions.