Part Details for GRM0335C1HR70BA01J by Murata Manufacturing Co Ltd
Results Overview of GRM0335C1HR70BA01J by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM0335C1HR70BA01J Information
GRM0335C1HR70BA01J by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM0335C1HR70BA01J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM7567
|
Newark | Cap, Mlcc, 0.7Pf, C0G, 50V, 0201 Rohs Compliant: Yes |Murata GRM0335C1HR70BA01J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0020 / $0.0030 | Buy Now |
DISTI #
490-GRM0335C1HR70BA01JCT-ND
|
DigiKey | CAP CER 0.7PF 50V C0G/NP0 0201 Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$0.0047 / $0.1000 | Buy Now |
DISTI #
GRM0335C1HR70BA01J
|
Avnet Americas | CAP 0.7PF 50VDC C0G 0.1PF SMD 0201 PAPER TAPE - Tape and Reel (Alt: GRM0335C1HR70BA01J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 / $0.0023 | Buy Now |
DISTI #
81-GRM0335C1HR70BA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.7 pF 50 VDC 0.1 pF 0201 C0G (NP0) RoHS: Compliant | 85134 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
GRM0335C1HR70BA01J
|
TME | Capacitor: ceramic, MLCC, 0.7pF, 50V, C0G (NP0), ±0.1pF, SMD, 0201 Min Qty: 50000 | 0 |
|
$0.0014 | RFQ |
DISTI #
GRM0335C1HR70BA01J
|
Avnet Abacus | CAP 07PF 50VDC C0G 01PF SMD 0201 PAPER TAPE (Alt: GRM0335C1HR70BA01J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GRM0335C1HR70BA01J
GRM0335C1HR70BA01J CAD Models
GRM0335C1HR70BA01J Part Data Attributes
|
GRM0335C1HR70BA01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C1HR70BA01J
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 0.7pF, 50V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 7e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 14.29% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 14.29% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GRM0335C1HR70BA01J
This table gives cross-reference parts and alternative options found for GRM0335C1HR70BA01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1HR70BA01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM0335C1HR70BA01D | Murata Manufacturing Co Ltd | $0.0037 | Capacitor, Ceramic, Chip, General Purpose, 0.7pF, 50V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | GRM0335C1HR70BA01J vs GRM0335C1HR70BA01D |
GRM0335C1HR70BD01B | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000007uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | GRM0335C1HR70BA01J vs GRM0335C1HR70BD01B |
CQ0201BRNPO9BNR70 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM0335C1HR70BA01J vs CQ0201BRNPO9BNR70 |
GRM0335C1HR70BD01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 14.29% +Tol, 14.29% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM0335C1HR70BA01J vs GRM0335C1HR70BD01D |
GRM0335C1HR70BA01B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 14.2857% +Tol, 14.2857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000007uF, 0201, | GRM0335C1HR70BA01J vs GRM0335C1HR70BA01B |
GCM0335C1HR70BA16D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 14.29% +Tol, 14.29% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0201, CHIP | GRM0335C1HR70BA01J vs GCM0335C1HR70BA16D |
UMK063CG0R7BT-F | TAIYO YUDEN | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.7pF, 50V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.013"T, -55º ~ +125ºC, 7" Reel/2mm pitch | GRM0335C1HR70BA01J vs UMK063CG0R7BT-F |
GCQ0335C1HR70BB01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 14.2857% +Tol, 14.2857% -Tol, C0G, 30ppm/Cel TC, 7e-07uF, Surface Mount, 0201, | GRM0335C1HR70BA01J vs GCQ0335C1HR70BB01D |
GJM0335C1HR70BB01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 14.29% +Tol, 14.29% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0201, CHIP | GRM0335C1HR70BA01J vs GJM0335C1HR70BB01J |
RF03N0R7B500CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM0335C1HR70BA01J vs RF03N0R7B500CG |
GRM0335C1HR70BA01J Frequently Asked Questions (FAQ)
-
Murata recommends a land pattern with a pad size of 0.5mm, and a spacing of 0.65mm between pads. You can find the detailed land pattern in Murata's recommended land pattern document.
-
The GRM0335C1HR70BA01J is a moisture-sensitive device. You should store it in a dry environment with a relative humidity of 10% or less. Before soldering, bake the components at 125°C for 24 hours to remove any absorbed moisture.
-
Murata recommends a voltage derating of 80% or less to ensure reliable operation. For example, if the rated voltage is 50V, you should limit the operating voltage to 40V or less.
-
The ESR (Equivalent Series Resistance) of the GRM0335C1HR70BA01J has a typical ESR of 0.1Ω. A lower ESR can improve the capacitor's high-frequency performance, but it may also increase the cost. You should consider the ESR when designing your circuit's impedance and frequency response.
-
Yes, the GRM0335C1HR70BA01J is compatible with lead-free soldering processes. Murata uses a lead-free termination material that meets the RoHS and REACH regulations.