Part Details for GMC10Y5V225Z16NT by Cal-Chip Electronics
Results Overview of GMC10Y5V225Z16NT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GMC10Y5V225Z16NT Information
GMC10Y5V225Z16NT by Cal-Chip Electronics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GMC10Y5V225Z16NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-GMC10Y5V225Z16NTTR-ND
|
DigiKey | CAP CER 2.2UF 16V Y5V 0603 Min Qty: 4000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
68000 In Stock |
|
$0.0130 / $0.0200 | Buy Now |
DISTI #
4713-GMC10Y5V225Z16NTCT-ND
|
DigiKey | CAP0603 Y5V 2.2UF Z-TOL 16V Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.0230 / $0.1700 | Buy Now |
Part Details for GMC10Y5V225Z16NT
GMC10Y5V225Z16NT CAD Models
GMC10Y5V225Z16NT Part Data Attributes
|
GMC10Y5V225Z16NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC10Y5V225Z16NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GMC10Y5V225Z16NT
This table gives cross-reference parts and alternative options found for GMC10Y5V225Z16NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC10Y5V225Z16NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603Y5V160-225ZPBE | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 0603, CHIP | GMC10Y5V225Z16NT vs C0603Y5V160-225ZPBE |
C0603Y5V160-225ZNU | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 0603, CHIP | GMC10Y5V225Z16NT vs C0603Y5V160-225ZNU |
C0603Y5V160-225ZPE | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | GMC10Y5V225Z16NT vs C0603Y5V160-225ZPE |
C0603Y5V160-225ZNR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 0603, CHIP | GMC10Y5V225Z16NT vs C0603Y5V160-225ZNR |
C0603Y5V160-225ZPP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 2.2uF, 0603, | GMC10Y5V225Z16NT vs C0603Y5V160-225ZPP |
C0603Y5V160-225ZPBD | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 2.2uF, 0603, | GMC10Y5V225Z16NT vs C0603Y5V160-225ZPBD |
C0603Y5V160-225ZPR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 2.2uF, 0603, | GMC10Y5V225Z16NT vs C0603Y5V160-225ZPR |
C0603Y5V160-225ZGE | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | GMC10Y5V225Z16NT vs C0603Y5V160-225ZGE |
NMC0603Y5V225Z16TRP3KF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GMC10Y5V225Z16NT vs NMC0603Y5V225Z16TRP3KF |
C0603Y5V160-225ZPBU | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 0603, CHIP | GMC10Y5V225Z16NT vs C0603Y5V160-225ZPBU |