Datasheets
GLS85LP1008P-S-I-FTE-ND001 by: Greenliant Systems Ltd

Flash Memory Drive, CMOS, PBGA91, 14 X 24 MM, 1.90 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, BGA-91

Part Details for GLS85LP1008P-S-I-FTE-ND001 by Greenliant Systems Ltd

Results Overview of GLS85LP1008P-S-I-FTE-ND001 by Greenliant Systems Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

GLS85LP1008P-S-I-FTE-ND001 Information

GLS85LP1008P-S-I-FTE-ND001 by Greenliant Systems Ltd is a Secondary Storage Controller.
Secondary Storage Controllers are under the broader part category of Microcontrollers and Processors.

Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.

Part Details for GLS85LP1008P-S-I-FTE-ND001

GLS85LP1008P-S-I-FTE-ND001 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GLS85LP1008P-S-I-FTE-ND001 Part Data Attributes

GLS85LP1008P-S-I-FTE-ND001 Greenliant Systems Ltd
Buy Now Datasheet
Compare Parts:
GLS85LP1008P-S-I-FTE-ND001 Greenliant Systems Ltd Flash Memory Drive, CMOS, PBGA91, 14 X 24 MM, 1.90 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, BGA-91
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer GREENLIANT SYSTEMS LTD
Part Package Code BGA
Package Description BGA,
Pin Count 91
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Samacsys Manufacturer Greenliant

GLS85LP1008P-S-I-FTE-ND001 Frequently Asked Questions (FAQ)

  • The recommended operating temperature range for the GLS85LP1008P-S-I-FTE-ND001 is -40°C to 85°C.

  • To ensure data integrity, it is recommended to follow the power-down and power-up sequences outlined in the datasheet, and to use the built-in power-down and power-up protection features of the device.

  • The GLS85LP1008P-S-I-FTE-ND001 supports up to 100,000 program/erase cycles.

  • The device provides error detection and correction mechanisms, such as ECC and CRC. It is recommended to implement error handling and exception handling mechanisms in the system design to ensure reliable operation.

  • The typical access time for the GLS85LP1008P-S-I-FTE-ND001 is 70ns.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GLS85LP1008P-S-I-FTE-ND001 by Greenliant Systems Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GLS85LP1008P-S-I-FTE-ND00... by Greenliant Systems Ltd

Select Manufacturer
Which Manufacturer of GLS85LP1008P-S-I-FTE-ND00... would you like to use for your alert(s)?
  • Please alert me when GLS85LP1008P-S-I-FTE-ND00... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GLS85LP1008P-S-I-FTE-ND00... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GLS85LP1008P-S-I-FTE-ND00... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GLS85LP1008P-S-I-FTE-ND00... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GLS85LP1008P-S-I-FTE-ND00....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GLS85LP1008P-S-I-FTE-ND001 by Greenliant Systems Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: