Part Details for GL34A by Luguang Electronic Technology Co Ltd
Results Overview of GL34A by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GL34A Information
GL34A by Luguang Electronic Technology Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for GL34A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GL34A-LGE
|
TME | Diode: rectifying, SMD, 50V, 0.5A, DO213AA, Ufmax: 1.2V, Ifsm: 10A Min Qty: 5 | 10306 |
|
$0.0390 / $0.1600 | Buy Now |
Part Details for GL34A
GL34A CAD Models
GL34A Part Data Attributes
|
GL34A
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GL34A
Luguang Electronic Technology Co Ltd
Rectifier Diode, Case Style : DO-213AA; IF (A) : 0.5; VRRM (V) : 50; IFSM (A) : 10; VF (V) : 1.2; @IF (A): 0.5; IR (µA) TA=25ºC: 5.0
|
Part Life Cycle Code | Active | |
Part Package Code | DO-213AA | |
Manufacturer Package Code | DO-213AA |