Part Details for GL34A by Diotec Semiconductor AG
Results Overview of GL34A by Diotec Semiconductor AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GL34A Information
GL34A by Diotec Semiconductor AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for GL34A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-GL34ATR-ND
|
DigiKey | DIODE STANDARD 50V 500MA DO213AA Min Qty: 2500 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
22500 In Stock |
|
$0.0364 | Buy Now |
DISTI #
2721-GL34ATR-ND
|
DigiKey | DIODE STANDARD 50V 500MA DO213AA Min Qty: 500 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
22500 In Stock |
|
$0.1003 / $0.4350 | Buy Now |
DISTI #
4878-GL34A-ND
|
DigiKey | DIODE STANDARD 50V 500MA DO213AA Min Qty: 2500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0663 | Buy Now |
DISTI #
637-GL34A
|
Mouser Electronics | Rectifiers Diode, MiniMelf, 50V, 0.5A RoHS: Compliant | 6875 |
|
$0.0270 / $0.1600 | Buy Now |
|
Onlinecomponents.com | Diode - MiniMelf - 50V - 0.5A RoHS: Compliant | 22500 Factory Stock |
|
$0.0150 / $0.0235 | Buy Now |
DISTI #
88209202
|
Verical | Rectifier Diode 50V 0.5A 1500ns 2-Pin Mini-MELF T/R Min Qty: 2233 Package Multiple: 1 | Americas - 2625 |
|
$0.0238 / $0.0314 | Buy Now |
DISTI #
GL34A-DIO
|
TME | Diode: rectifying, SMD, 50V, 0.5A, 1.5us, MiniMELF plastic, Ir: 50uA Min Qty: 25 | 775 |
|
$0.0173 / $0.0287 | Buy Now |
|
ComSIT USA | SURFACE MOUNT SI-RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 0.5A, 50V V(RRM), Silicon, DO-213AA ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
LCSC | DO-213AA Diodes - General Purpose ROHS | 790 |
|
$0.0394 / $0.0415 | Buy Now |
|
Master Electronics | Diode - MiniMelf - 50V - 0.5A RoHS: Compliant | 22500 Factory Stock |
|
$0.0150 / $0.0235 | Buy Now |
Part Details for GL34A
GL34A CAD Models
GL34A Part Data Attributes
|
GL34A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
GL34A
Diotec Semiconductor AG
Rectifier Diode, 1 Element, 0.5A, 50V V(RRM), Silicon, DO-213AA, ROHS COMPLIANT, PLASTIC, MINIMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AA | |
Package Description | ROHS COMPLIANT, PLASTIC, MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 1.5 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for GL34A
This table gives cross-reference parts and alternative options found for GL34A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GL34A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GL34A-E3/83 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 50V V(RRM), Silicon, DO-213AA, | GL34A vs GL34A-E3/83 |
RGL34AHE3/98 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 50V V(RRM), Silicon, DO-213AA, ROHS COMPLIANT, PLASTIC, GL34, 2 PIN | GL34A vs RGL34AHE3/98 |
RGL34A-E3/98 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 50V V(RRM), Silicon, DO-213AA, | GL34A vs RGL34A-E3/98 |
GL34A Frequently Asked Questions (FAQ)
-
A thermal pad on the bottom of the package should be connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
-
Ensure proper heat sinking, keep the junction temperature below 150°C, and avoid thermal runaway by monitoring the device's temperature and current consumption.
-
The GL34A can withstand voltage spikes up to 40V for a duration of 100ns, but it's recommended to use a TVS diode or a voltage clamp to protect the device from excessive voltage transients.
-
Yes, but be aware that the device's switching frequency is limited to 100kHz. Exceeding this frequency may lead to increased power losses and reduced efficiency.
-
Use a shielded layout, keep the switching node (SW) as short as possible, and add a common-mode choke or a ferrite bead to the input lines to reduce EMI emissions.