Part Details for GH1250 by Eaton Corporation
Results Overview of GH1250 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GH1250 Information
GH1250 by Eaton Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for GH1250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GH1250
|
Avnet Americas | - Bulk (Alt: GH1250) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$2,833.6309 / $3,034.2430 | Buy Now |
DISTI #
504-GH1250
|
Mouser Electronics | Specialty Fuses 1250A 550VAC IND RoHS: Compliant | 0 |
|
$3,926.4700 | Order Now |
Part Details for GH1250
GH1250 CAD Models
GH1250 Part Data Attributes
|
GH1250
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
GH1250
Eaton Corporation
Electric Fuse, 1250A, 550VAC, 80000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Body Height | 81 mm | |
Body Length or Diameter | 100 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 14000 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 80000 A | |
Rated Current | 1250 A | |
Rated Voltage(AC) | 550 V | |
Reference Standard | IEC | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
GH1250 Frequently Asked Questions (FAQ)
-
The recommended torque value for the GH1250's electrical connections is 1.5-2.5 Nm (12-22 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the device.
-
The GH1250 is not inherently designed for use in hazardous locations. However, it can be used in such environments with proper installation, wiring, and protection in accordance with relevant standards and regulations, such as ATEX or IECEx.
-
The maximum cable length recommended for the GH1250's communication cables is 100 meters (328 feet) for RS-485 and 50 meters (164 feet) for Ethernet. Exceeding these lengths may result in signal degradation or loss.
-
The GH1250 is designed to operate within a specified power supply voltage range (18-32 VDC). It has built-in voltage regulation and filtering to handle minor voltage fluctuations. However, severe voltage fluctuations may affect the device's performance or reliability.
-
The GH1250 is designed to operate within a temperature range of -20°C to 60°C (-4°F to 140°F). While it can tolerate short-term excursions up to 70°C (158°F), prolonged exposure to high temperatures may affect its performance, reliability, or lifespan.