Part Details for GFA10240035100 by FTCAP Fischer & Tausche Capacitor Group
Results Overview of GFA10240035100 by FTCAP Fischer & Tausche Capacitor Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GFA10240035100 Information
GFA10240035100 by FTCAP Fischer & Tausche Capacitor Group is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for GFA10240035100
GFA10240035100 CAD Models
GFA10240035100 Part Data Attributes
|
GFA10240035100
FTCAP Fischer & Tausche Capacitor Group
Buy Now
Datasheet
|
Compare Parts:
GFA10240035100
FTCAP Fischer & Tausche Capacitor Group
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FISCHER & TAUSCHE CAPACITOR GROUP FTCAP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM | |
ESR | 111 mΩ | |
Length | 100 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 3000 mA | |
Series | GF | |
Terminal Pitch | 13 mm |
Alternate Parts for GFA10240035100
This table gives cross-reference parts and alternative options found for GFA10240035100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GFA10240035100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8102VAMA100SHN10 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1MF,400VDC,20% -TOL,20% +TOL | GFA10240035100 vs 8102VAMA100SHN10 |
8102VAMA100SHN40 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1MF,400VDC,20% -TOL,20% +TOL | GFA10240035100 vs 8102VAMA100SHN40 |
8102VAMA100SH040 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1MF,400VDC,20% -TOL,20% +TOL | GFA10240035100 vs 8102VAMA100SH040 |
8102VAMA100SH050 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1MF,400VDC,20% -TOL,20% +TOL | GFA10240035100 vs 8102VAMA100SH050 |
GFB10240035100 | Leclanche Capacitors | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | GFA10240035100 vs GFB10240035100 |
8102VAMA100SH070 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1MF,400VDC,20% -TOL,20% +TOL | GFA10240035100 vs 8102VAMA100SH070 |
8102VAMA100SH010 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1MF,400VDC,20% -TOL,20% +TOL | GFA10240035100 vs 8102VAMA100SH010 |