-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switch, SPST, Horizontal, 0.1A, 50VDC, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GDS08S04 by TE Connectivity is an Other Switch.
Other Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8296
|
Newark | Dip Switch, 8Pos, Spst, Slide, Smd, No. Of Circuits:8Circuits, Switch Actuator Style:Slide, Switch Mounting:Smd, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:25Ma, Product Range:Gds Series, Switch Rohs Compliant: Yes |Alcoswitch Te Connectivity GDS08S04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9800 / $3.4200 | Buy Now |
DISTI #
74AC9763
|
Newark | Gds08S04=Dip Sw, slide, smt |Alcoswitch Te Connectivity GDS08S04 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 / $2.6700 | Buy Now |
DISTI #
450-1343-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 22 Weeks Container: Tube |
2491 In Stock |
|
$2.1521 / $3.9500 | Buy Now |
DISTI #
1-1825006-5
|
Avnet Americas | Switch DIP ON OFF SPST 8 Slide 0.025A 24VDC Gull Wing 2.54mm SMD T/R - Bag (Alt: 1-1825006-5) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 20 Lead time: 32 Weeks, 2 Days Container: Bag | 0 |
|
$1.2538 / $1.8956 | Buy Now |
DISTI #
506-GDS08S04
|
Mouser Electronics | DIP Switches / SIP Switches SW DIP 8P 0.025A 24VDC SMD RoHS: Compliant | 877 |
|
$1.9600 / $3.9500 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 8 Flush Slide 24VDC 0.4VA Gull Wing 2.54mm SMD RoHS: Compliant |
1010 In Stock |
|
$2.0400 / $2.9100 | Buy Now |
DISTI #
84350449
|
Verical | Switch DIP OFF ON SPST 8 Slide 0.025A 24VDC Gull Wing 2.54mm SMD Tube RoHS: Compliant Min Qty: 40 Package Multiple: 20 | Americas - 940 |
|
$2.2100 / $2.3300 | Buy Now |
DISTI #
52021307
|
Verical | Switch DIP OFF ON SPST 8 Slide 0.025A 24VDC Gull Wing 2.54mm SMD Tube RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 1851 | Americas - 60 |
|
$2.8210 / $3.7830 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH-8SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT | 800 |
|
$1.4456 / $3.3360 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH-8SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT | 800 |
|
$2.2646 / $4.1175 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GDS08S04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
GDS08S04
TE Connectivity
Switch, SPST, Horizontal, 0.1A, 50VDC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Material | LIQUID CRYSTAL POLYMER | |
Actuator Type | SLIDE | |
Body Breadth | 6.1976 mm | |
Body Color | BLACK | |
Body Height | 2.7 mm | |
Body Length or Diameter | 20.17 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@50VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 50 V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 8 | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPST | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Length | 0.169 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE |
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm. Over-tightening can damage the terminals.
Yes, the GDS08S04 is designed to withstand vibrations up to 10g (IEC 60068-2-6) and can be used in high-vibration environments.
The maximum operating temperature range for the GDS08S04 is -40°C to 125°C. However, the device's performance may degrade at extreme temperatures.
Yes, the GDS08S04 is designed to operate in humid environments with a relative humidity of up to 95% (IEC 60068-2-78). However, it's recommended to take precautions to prevent moisture ingress.
The recommended wire size for the screw terminals is 0.5 mm² to 2.5 mm² (AWG 20 to AWG 14). Using wires outside this range may affect the device's performance.