Part Details for GBPC1506M by Yangzhou Yangjie Electronics Co Ltd
Results Overview of GBPC1506M by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GBPC1506M Information
GBPC1506M by Yangzhou Yangjie Electronics Co Ltd is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for GBPC1506M
GBPC1506M CAD Models
GBPC1506M Part Data Attributes
|
GBPC1506M
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GBPC1506M
Yangzhou Yangjie Electronics Co Ltd
Bridge Rectifier Diode, 15A, 600V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO |
Alternate Parts for GBPC1506M
This table gives cross-reference parts and alternative options found for GBPC1506M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC1506M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SB156G | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 15A, 600V V(RRM), | GBPC1506M vs SB156G |
GBPC1506-T | Formosa Microsemi Co Ltd | Check for Price | Bridge Rectifier Diode, 15A, 600V V(RRM), | GBPC1506M vs GBPC1506-T |
SB156M | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 15A, 600V V(RRM), | GBPC1506M vs SB156M |
SB156GW | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 15A, 600V V(RRM), | GBPC1506M vs SB156GW |
MP1506 | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 15A, 600V V(RRM), | GBPC1506M vs MP1506 |
KBPC1506(W) | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 15A, 600V V(RRM), | GBPC1506M vs KBPC1506(W) |
MP1506(W) | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 15A, 600V V(RRM), | GBPC1506M vs MP1506(W) |
GBPC1506-W | Formosa Microsemi Co Ltd | Check for Price | Bridge Rectifier Diode, 15A, 600V V(RRM), | GBPC1506M vs GBPC1506-W |