Part Details for GAL16V8D-25LJI by Lattice Semiconductor Corporation
Results Overview of GAL16V8D-25LJI by Lattice Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GAL16V8D-25LJI Information
GAL16V8D-25LJI by Lattice Semiconductor Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for GAL16V8D-25LJI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 114 |
|
RFQ | ||
|
Win Source Electronics | IC CPLD 8MC 25NS 20PLCC | 4300 |
|
$3.2652 / $4.8972 | Buy Now |
Part Details for GAL16V8D-25LJI
GAL16V8D-25LJI CAD Models
GAL16V8D-25LJI Part Data Attributes
|
GAL16V8D-25LJI
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GAL16V8D-25LJI
Lattice Semiconductor Corporation
EE PLD, 25ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 37 MHz | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.9662 mm | |
Moisture Sensitivity Level | 1 | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 8 | |
Number of Inputs | 18 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.9662 mm |
Alternate Parts for GAL16V8D-25LJI
This table gives cross-reference parts and alternative options found for GAL16V8D-25LJI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAL16V8D-25LJI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PALCE16V8H-25JC/4 | Lattice Semiconductor Corporation | Check for Price | EE PLD, 25ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | GAL16V8D-25LJI vs PALCE16V8H-25JC/4 |
GAL16V8D-25QJI | Lattice Semiconductor Corporation | Check for Price | EE PLD, 25ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | GAL16V8D-25LJI vs GAL16V8D-25QJI |
PALCE16V8H-25JC/4 | AMD | Check for Price | EE PLD, 25ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | GAL16V8D-25LJI vs PALCE16V8H-25JC/4 |
PALCE16V8Q-25JC | Vantis Corporation | Check for Price | EE PLD, 25ns, PAL-Type, CMOS, PQCC20, | GAL16V8D-25LJI vs PALCE16V8Q-25JC |
GAL16V8-25LVC | Texas Instruments | Check for Price | EE PLD, 25ns, PQCC20, PLASTIC, LCC-20 | GAL16V8D-25LJI vs GAL16V8-25LVC |
GAL16V8D-25QJN | Lattice Semiconductor Corporation | Check for Price | EE PLD, 25ns, PAL-Type, CMOS, PQCC20, LEAD FREE, PLASTIC, LCC-20 | GAL16V8D-25LJI vs GAL16V8D-25QJN |
PALCE16V8Q-25JC/4 | AMD | Check for Price | EE PLD, 25ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | GAL16V8D-25LJI vs PALCE16V8Q-25JC/4 |
GAL16V8D-25LJI Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the GAL16V8D-25LJI is 150 MHz.
-
The GAL16V8D-25LJI can be programmed using a variety of programming tools, including Lattice's own ispVM software, as well as third-party tools such as Xilinx's iMPACT software.
-
The power consumption of the GAL16V8D-25LJI varies depending on the operating frequency and other factors, but typical power consumption is around 100-200 mW.
-
Yes, the GAL16V8D-25LJI is 5V tolerant, meaning it can operate with input voltages up to 5V.
-
The maximum current rating for the GAL16V8D-25LJI's output pins is 24 mA.