Part Details for G6K-2F-Y5VDC-TR by OMRON Electronic Components LLC
Results Overview of G6K-2F-Y5VDC-TR by OMRON Electronic Components LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G6K-2F-Y5VDC-TR Information
G6K-2F-Y5VDC-TR by OMRON Electronic Components LLC is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part Details for G6K-2F-Y5VDC-TR
G6K-2F-Y5VDC-TR CAD Models
G6K-2F-Y5VDC-TR Part Data Attributes
|
G6K-2F-Y5VDC-TR
OMRON Electronic Components LLC
Buy Now
Datasheet
|
Compare Parts:
G6K-2F-Y5VDC-TR
OMRON Electronic Components LLC
Electromechanical Relay, DPDT, 7.5VDC (Coil), 1A (Contact), 30VDC (Contact), Random, AC/DC Output,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 6.5 mm | |
Body Height | 5.2 mm | |
Body Length or Diameter | 10 mm | |
Coil Current(DC)-Max | 0.021 A | |
Coil Operate Voltage(DC) | 4 V | |
Coil Power | 100 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 237 Ω | |
Coil Voltage(DC)-Max | 7.5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .3A@125VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 3 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Physical Dimension | 10mm x 6.5mm x 5.2mm | |
Reference Standard | BSI; CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | SEALED TYPE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for G6K-2F-Y5VDC-TR
This table gives cross-reference parts and alternative options found for G6K-2F-Y5VDC-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G6K-2F-Y5VDC-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
G6K-2GDC5 | OMRON Electronic Components LLC | Check for Price | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.021A (Coil), 5VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT | G6K-2F-Y5VDC-TR vs G6K-2GDC5 |
G6K-2F5VDC | OMRON Corporation | Check for Price | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.021A (Coil), 5VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT | G6K-2F-Y5VDC-TR vs G6K-2F5VDC |
G6K-2G-TR-DC5 | OMRON Corporation | Check for Price | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.021A (Coil), 5VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT | G6K-2F-Y5VDC-TR vs G6K-2G-TR-DC5 |
G6K-2F-Y5VDC | OMRON Corporation | Check for Price | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.021A (Coil), 5VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT | G6K-2F-Y5VDC-TR vs G6K-2F-Y5VDC |
G6K-2F-Y-TR-5VDC | OMRON Corporation | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.021A (Coil), 5VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT | G6K-2F-Y5VDC-TR vs G6K-2F-Y-TR-5VDC |
G6K-2G-Y-TR-5VDC | OMRON Electronic Components LLC | Check for Price | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.021A (Coil), 5VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT | G6K-2F-Y5VDC-TR vs G6K-2G-Y-TR-5VDC |
G6K-2G-YDC5 | OMRON Corporation | Check for Price | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.021A (Coil), 5VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT | G6K-2F-Y5VDC-TR vs G6K-2G-YDC5 |
G6K-2F-Y-TR-DC5 | OMRON Electronic Components LLC | Check for Price | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.021A (Coil), 5VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT | G6K-2F-Y5VDC-TR vs G6K-2F-Y-TR-DC5 |
G6K-2G5VDC | OMRON Corporation | Check for Price | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.021A (Coil), 5VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT | G6K-2F-Y5VDC-TR vs G6K-2G5VDC |
G6K-2G-Y-DC5 | OMRON Corporation | Check for Price | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.021A (Coil), 5VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT | G6K-2F-Y5VDC-TR vs G6K-2G-Y-DC5 |