Part Details for G50430D1TC1S by Microsemi Corporation
Results Overview of G50430D1TC1S by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G50430D1TC1S Information
G50430D1TC1S by Microsemi Corporation is a Voltage Multiplier Diode.
Voltage Multiplier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for G50430D1TC1S
G50430D1TC1S CAD Models
G50430D1TC1S Part Data Attributes
|
G50430D1TC1S
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
G50430D1TC1S
Microsemi Corporation
Voltage Multiplier Diode, Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | R-XXMA-X | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 |
Alternate Parts for G50430D1TC1S
This table gives cross-reference parts and alternative options found for G50430D1TC1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G50430D1TC1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
G50430D1FC1S | Microsemi Corporation | Check for Price | Voltage Multiplier Diode, Silicon, | G50430D1TC1S vs G50430D1FC1S |
G50430D1EC1S | Microsemi Corporation | Check for Price | Voltage Multiplier Diode, Silicon, | G50430D1TC1S vs G50430D1EC1S |