Part Details for G3VM-61VY2(TR05) by OMRON Corporation
Results Overview of G3VM-61VY2(TR05) by OMRON Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G3VM-61VY2(TR05) Information
G3VM-61VY2(TR05) by OMRON Corporation is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for G3VM-61VY2(TR05)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4432545
|
Farnell | MOSFET RELAYS RoHS: Compliant Min Qty: 500 Lead time: 1 Weeks, 2 Days Container: Each | 500 |
|
$1.6836 / $1.7923 | Buy Now |
DISTI #
653-G3VM61VY2TR05
|
Mouser Electronics | Solid State Relays - PCB Mount Mos Fet Relay, SMT 60V, 1 form A,SOP4 RoHS: Compliant | 8624 |
|
$1.0200 / $1.8400 | Buy Now |
DISTI #
G3VM-61VY2(TR05)
|
TTI | Solid State Relays - PCB Mount Mos Fet Relay, SMT 60V, 1 form A,SOP4 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.9600 / $1.0000 | Buy Now |
DISTI #
G3VM-61VY2(TR05)
|
TTI | Solid State Relays - PCB Mount Mos Fet Relay, SMT 60V, 1 form A,SOP4 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.9600 / $1.0000 | Buy Now |
DISTI #
000000000005590932
|
Sager | Solid State Relays - PCB Mount Mos Fet Relay, SMT 60V, 1 form A,SOP4 Min Qty: 500 | 0 |
|
$1.1000 / $1.1600 | Buy Now |
DISTI #
G3VM-61VY2(TR05)
|
Chip One Stop | Electromechanicals RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 263 |
|
$1.1800 / $1.6900 | Buy Now |
|
Vyrian | Optoelectronics | 3789 |
|
RFQ | |
|
Win Source Electronics | RELAY MOSFET SPST 60V .5A SOP4 / Solid State Relay 25mA 1.4V DC-IN 0.5A 60V AC/DC-OUT 4-Pin SOP T/R | 57280 |
|
$0.5391 / $0.6962 | Buy Now |
Part Details for G3VM-61VY2(TR05)
G3VM-61VY2(TR05) CAD Models
G3VM-61VY2(TR05) Part Data Attributes
|
G3VM-61VY2(TR05)
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3VM-61VY2(TR05)
OMRON Corporation
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Control Current | 0.03 A | |
Control Voltage | 1.1 V | |
Forward Current-Max | 0.025 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-state Resistance-Max | 2 Ω | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.1 mm | |
Overall Length | 4.55 mm | |
Packing Method | TAPE | |
Surface Mount | YES |
G3VM-61VY2(TR05) Frequently Asked Questions (FAQ)
-
Omron provides a recommended PCB layout and land pattern in their application notes, which can be found on their website. It's essential to follow these guidelines to ensure reliable soldering and to prevent thermal issues.
-
To ensure the relay module operates within its specified temperature range, make sure to provide adequate heat dissipation, avoid overheating, and keep the ambient temperature within the recommended range of -40°C to 85°C.
-
Omron provides a derating curve in their datasheet, which shows the maximum allowable voltage and current ratings at different ambient temperatures. It's essential to follow this curve to prevent overheating and ensure reliable operation.
-
To handle the inrush current, use a suitable inrush current limiter, such as a NTC thermistor or a soft-start circuit, to limit the current surge when the relay is turned on.
-
Use a suitable wire gauge and insulation type, such as UL1007 or UL1061, and a reliable connector, such as a JST or Molex connector, to ensure reliable connections and prevent electrical noise.