Part Details for G3VM-61VY2(TR) by OMRON Corporation
Results Overview of G3VM-61VY2(TR) by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G3VM-61VY2(TR) Information
G3VM-61VY2(TR) by OMRON Corporation is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for G3VM-61VY2(TR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-G3VM61VY2TR
|
Mouser Electronics | Solid State Relays - PCB Mount Mos Fet Relay, SMT 60V, 1 form A,SOP4 RoHS: Compliant | 6854 |
|
$1.0000 / $1.5500 | Buy Now |
DISTI #
000000000005590931
|
Sager | Solid State Relays - PCB Mount Mos Fet Relay, SMT 60V, 1 form A,SOP4 | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 2800 |
|
RFQ | |
|
Win Source Electronics | Solid State Relays - PCB Mount Mos Fet Relay, SMT 60V, 1 form A,SOP4 | 57010 |
|
$0.4000 / $0.5166 | Buy Now |
Part Details for G3VM-61VY2(TR)
G3VM-61VY2(TR) CAD Models
G3VM-61VY2(TR) Part Data Attributes
|
G3VM-61VY2(TR)
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3VM-61VY2(TR)
OMRON Corporation
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Control Current | 0.03 A | |
Control Voltage | 1.1 V | |
Forward Current-Max | 0.025 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-state Resistance-Max | 2 Ω | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.1 mm | |
Overall Length | 4.55 mm | |
Packing Method | TAPE | |
Surface Mount | YES |
G3VM-61VY2(TR) Frequently Asked Questions (FAQ)
-
Omron provides a recommended PCB layout and land pattern in their application notes, which can be found on their website. It's essential to follow these guidelines to ensure reliable soldering and to prevent thermal issues.
-
To handle the inrush current, it's recommended to add a freewheeling diode or a snubber circuit in parallel with the relay coil to absorb the back-EMF generated during switching. This helps prevent voltage spikes and ensures reliable operation.
-
The maximum switching frequency for the G3VM-61VY2(TR) is not explicitly stated in the datasheet. However, Omron recommends a maximum switching frequency of 1 Hz to ensure reliable operation and to prevent overheating.
-
The G3VM-61VY2(TR) is rated for operation up to 85°C. However, it's essential to consider the derating curves provided in the datasheet to ensure reliable operation in high-temperature environments. Additionally, consider using a heat sink or thermal management system to prevent overheating.
-
To ensure EMC, follow proper PCB design and layout guidelines, use a metal shield or enclosure to contain electromagnetic radiation, and consider adding EMI filters or chokes to the relay's input and output lines.