-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Solid State Relay,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G3VM-31DR(TR05) by OMRON Electronic Components LLC is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH5145
|
Newark | Mosfet Relay, Spst-No, 4A, 30V, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:30V, Load Current:4A, Mosfet Relay Package Style:Dip-4, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Omron Electronic Components G3VM-31DR(TR05) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.4400 | Buy Now |
DISTI #
39-G3VM-31DR(TR05)CT-ND
|
DigiKey | SSR RELAY SPST-NO 4A 0-30V Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
235 In Stock |
|
$4.4100 / $6.5000 | Buy Now |
DISTI #
71916428
|
RS | MOSFET Relay, SPST-NO, DIP 4-Pin, LowON Resistance,30V,4A, PCB Surface Mount, T/R Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4300 | RFQ |
DISTI #
OMRG3VM-31DR(TR05)
|
Heilind Electronics | MOSFET RELAY,4A,30V HI CAPACITY,1 FORM A | Americas - 375 in Stock |
|
$4.5019 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - SPST-NO (1 Form A) - 1.64VDC Input - 4A - 0V to 30V Load - 50 mOhms - 4-SMD (0.300", 7.62mm) - Gull Wing Termination. RoHS: Compliant |
584 In Stock |
|
$4.2600 / $6.1100 | Buy Now |
DISTI #
G3VM-31DR-TR05
|
TME | Relay: solid state, SPST-NO, Icntrl: 30mA, 4000mA, max.30VAC, G3VM Min Qty: 500 | 0 |
|
$5.1100 | RFQ |
DISTI #
OMRG3VM-31DR(TR05)
|
Interstate Connecting Components | MOSFET RELAY,4A,30V HI CAPACITY,1 FORM A | 125 |
|
$4.5019 | Buy Now |
|
Master Electronics | Solid State Relay - SPST-NO (1 Form A) - 1.64VDC Input - 4A - 0V to 30V Load - 50 mOhms - 4-SMD (0.300", 7.62mm) - Gull Wing Termination. RoHS: Compliant |
584 In Stock |
|
$4.2600 / $6.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G3VM-31DR(TR05)
OMRON Electronic Components LLC
Buy Now
Datasheet
|
Compare Parts:
G3VM-31DR(TR05)
OMRON Electronic Components LLC
Solid State Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.49.95.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.025 A | |
Input Type | DC | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 4 A | |
On-state Resistance-Max | 0.05 Ω | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.65 mm | |
Overall Length | 6.4 mm | |
Packing Method | TAPE | |
Surface Mount | YES |
Omron recommends a PCB layout with a solid ground plane, minimal track length, and a decoupling capacitor (e.g., 100nF) between the VCC and GND pins to reduce noise and ensure stable operation.
To ensure reliability in high-temperature environments, Omron recommends following the derating guidelines in the datasheet, using a heat sink if necessary, and ensuring good airflow around the device. Additionally, consider using a thermally conductive material (e.g., thermal tape or thermal grease) between the device and heat sink.
The maximum allowable voltage for the input pins of the G3VM-31DR(TR05) is 5.5V, which is the absolute maximum rating. However, for reliable operation, it is recommended to keep the input voltage within the recommended operating range of 3.0V to 5.0V.
Yes, the G3VM-31DR(TR05) can be used in switching power supply applications, but it is essential to ensure that the device is properly bypassed with a capacitor (e.g., 100nF) and that the input voltage is within the recommended operating range. Additionally, consider the device's power dissipation and thermal characteristics when designing the power supply.
To troubleshoot issues with the G3VM-31DR(TR05), start by verifying the power supply voltage, checking for proper connections and soldering, and ensuring that the input signals are within the recommended operating range. Use an oscilloscope to monitor the input and output signals, and consult the datasheet and application notes for guidance on troubleshooting common issues.