Part Details for G3NA-D210B-DC5-24 by OMRON Corporation
Results Overview of G3NA-D210B-DC5-24 by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G3NA-D210B-DC5-24 Information
G3NA-D210B-DC5-24 by OMRON Corporation is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for G3NA-D210B-DC5-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3NAD210BDC524
|
Avnet Americas | - Bulk (Alt: G3NAD210BDC524) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | SOLID STATE RELAY | 104 |
|
$46.5000 / $60.0000 | Buy Now |
|
Quest Components | SOLID STATE RELAY | 3 |
|
$68.4000 / $72.0000 | Buy Now |
|
Quest Components | SOLID STATE RELAY | 1 |
|
$72.0000 | Buy Now |
Part Details for G3NA-D210B-DC5-24
G3NA-D210B-DC5-24 CAD Models
G3NA-D210B-DC5-24 Part Data Attributes
|
G3NA-D210B-DC5-24
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3NA-D210B-DC5-24
OMRON Corporation
Trigger Output SSR, 1-Channel, 2500V Isolation
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | UL CERTIFIED | |
Configuration | SINGLE | |
Input Type | DC | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Triac | |
Overall Height | 27 mm | |
Overall Length | 58 mm | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |