Part Details for G21100D1TC1S by Microsemi Corporation
Results Overview of G21100D1TC1S by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G21100D1TC1S Information
G21100D1TC1S by Microsemi Corporation is a Voltage Multiplier Diode.
Voltage Multiplier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for G21100D1TC1S
G21100D1TC1S CAD Models
G21100D1TC1S Part Data Attributes
|
G21100D1TC1S
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
G21100D1TC1S
Microsemi Corporation
Voltage Multiplier Diode, Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | R-XXMA-X | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 |