-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Bi-Directional I2C-Bus® and SMBus Voltage-Level Translator, UQFN-8, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FXWA9306L8X by onsemi is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0901
|
Newark | Bidir Voltage Level Translator, Uqfn-8, No. Of Inputs:2, Output Current:-, Propagation Delay:1.5Ns, No. Of Pins:8Pins, Logic Case Style:Uqfn, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Onsemi FXWA9306L8X RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1455 |
|
$0.2070 / $0.4300 | Buy Now |
DISTI #
46W4408
|
Newark | I2C Auto Translator/Reel |Onsemi FXWA9306L8X RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1530 / $0.1990 | Buy Now |
DISTI #
FXWA9306L8XCT-ND
|
DigiKey | IC TRANSLATOR BIDIR 8MICROPAK Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
91457 In Stock |
|
$0.1477 / $0.4000 | Buy Now |
DISTI #
FXWA9306L8X
|
Avnet Americas | Voltage Level Translator, Bidirectional, 2 Inputs, 1 V to 5.5 V Supply, 1.5 ns Delay, UQFN-8 - Tape and Reel (Alt: FXWA9306L8X) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 25000 Factory Stock |
|
$0.1358 / $0.1515 | Buy Now |
DISTI #
512-FXWA9306L8X
|
Mouser Electronics | Translation - Voltage Levels DUAL BI-DIRECT 3.6V RoHS: Compliant | 9793 |
|
$0.1470 / $0.7500 | Buy Now |
DISTI #
V36:1790_06339899
|
Arrow Electronics | Voltage Level Translator 2-CH Bidirectional 8-Pin MicroPak T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Date Code: 2417 | Americas - 10000 |
|
$0.1415 | Buy Now |
DISTI #
V72:2272_06339899
|
Arrow Electronics | Voltage Level Translator 2-CH Bidirectional 8-Pin MicroPak T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2215 Container: Cut Strips | Americas - 3467 |
|
$0.1515 / $0.1551 | Buy Now |
|
Onlinecomponents.com | Dual Bi-Directional I2C-Bus® and SMBus Voltage-Level Translator RoHS: Compliant | 0 |
|
$0.1416 / $0.1555 | Buy Now |
DISTI #
85988162
|
Verical | Voltage Level Translator 2-CH Bidirectional 8-Pin MicroPak T/R RoHS: Compliant Min Qty: 1499 Package Multiple: 1 Date Code: 2201 | Americas - 39000 |
|
$0.2503 | Buy Now |
DISTI #
87651211
|
Verical | Voltage Level Translator 2-CH Bidirectional 8-Pin MicroPak T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 25000 |
|
$0.1415 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FXWA9306L8X
onsemi
Buy Now
Datasheet
|
Compare Parts:
FXWA9306L8X
onsemi
Dual Bi-Directional I2C-Bus® and SMBus Voltage-Level Translator, UQFN-8, 5000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UQFN-8 | |
Package Description | MICROPAK-8 | |
Manufacturer Package Code | 523AY | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO REQUIRED 1.8V TO 5.5V SUPPLY ON B SIDE | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N8 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC8,.06SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1 V | |
Supply Voltage-Nom | 1.5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output traces short and away from each other to minimize noise and EMI.
Monitor the device's junction temperature, input voltage, and output current to ensure they are within the specified limits. Use thermal management techniques such as heat sinks or thermal interfaces to keep the junction temperature below 150°C.
A 10uF to 22uF X7R or X5R ceramic capacitor is recommended for the input capacitor. The capacitor should be placed as close to the VIN pin as possible to minimize noise and ripple.
Use an oscilloscope to monitor the input and output voltages, and check for any signs of oscillation or noise. Verify that the input voltage is within the specified range and that the device is properly cooled. Check the PCB layout for any signs of thermal issues or noise coupling.
Yes, the FXWA9306L8X is qualified for automotive and high-reliability applications. However, additional testing and validation may be required to ensure the device meets the specific requirements of the application.