Part Details for FXC-SFP-C61EZX1G-A7X by L-com Inc
Results Overview of FXC-SFP-C61EZX1G-A7X by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FXC-SFP-C61EZX1G-A7X Information
FXC-SFP-C61EZX1G-A7X by L-com Inc is a Fiber Optic Transceiver.
Fiber Optic Transceivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U77A21142D01 | Amphenol Communications Solutions | SFP CAGE | |
U77A41142D01 | Amphenol Communications Solutions | SFP CAGE | |
U77A41141001 | Amphenol Communications Solutions | SFP CAGE |
Price & Stock for FXC-SFP-C61EZX1G-A7X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK9275
|
Newark | Fiber Optic Transceiver, Sfp, Cwdm 1610Nm, Ezx Smf |L-Com FXC-SFP-C61EZX1G-A7X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$27.7200 / $31.4900 | Buy Now |
DISTI #
5073-FXC-SFP-C61EZX1G-A7X-ND
|
DigiKey | FIBER OPTIC TRANSCEIVER, SFP, CW Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$35.6700 | Buy Now |
DISTI #
73996474
|
RS | Fiber Optic Transceiver, SFP, CWDM 1610nm, EZX SMF Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$24.8400 / $28.5800 | RFQ |
|
Onlinecomponents.com | Fiber Optic Transceiver, SFP, CWDM 1610nm, EZX SMF RoHS: Compliant | 0 |
|
$24.7700 / $32.5200 | Buy Now |
DISTI #
77740370
|
Verical | FXC-SFP-C61EZX1G-A7X Min Qty: 4 Package Multiple: 1 | Americas - 4 |
|
$22.8560 / $28.5700 | Buy Now |
DISTI #
FXC-SFP-C61EZX1G-A7X
|
L-com US | The L-com FXC-SFP-C61EZX1G-A7x is a SFP transceiver, supporting 1G Ethernet data rates. This SFP CWDM transceiver has an operating wavelength of 1610 nm. The L-com FXC-SFP-C61EZX1G-A7x supports 120KM distance and is compliant with Alcatel 7x50 system level specifications. The L-com FXC-SFP-C61EZX1G-A7x features digital diagnostics for performance monitoring of the transceiver. The L-com FXC-SFP-C61EZX1G-A7x is one of thousands of fiber optic connectivity products available from L-com's in-stock inventroy and ready to ship. Contact our knowledgeable technical support and sales staff with your questions on fiber optic connectivity or other L-com products. Min Qty: 1 Package Multiple: 1 | 4 |
|
$22.8600 / $28.5700 | Buy Now |
Part Details for FXC-SFP-C61EZX1G-A7X
FXC-SFP-C61EZX1G-A7X CAD Models
FXC-SFP-C61EZX1G-A7X Part Data Attributes
Alternate Parts for FXC-SFP-C61EZX1G-A7X
This table gives cross-reference parts and alternative options found for FXC-SFP-C61EZX1G-A7X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FXC-SFP-C61EZX1G-A7X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FXC-SFP-C61EZX1G-A7X | Infinite Electronics | Check for Price | SFP TRANSCEIVER, | FXC-SFP-C61EZX1G-A7X vs FXC-SFP-C61EZX1G-A7X |