Part Details for FXC-SFP-C49ZX-1G-BFO by L-com Inc
Results Overview of FXC-SFP-C49ZX-1G-BFO by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FXC-SFP-C49ZX-1G-BFO Information
FXC-SFP-C49ZX-1G-BFO by L-com Inc is a Fiber Optic Transceiver.
Fiber Optic Transceivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U77A21142D01 | Amphenol Communications Solutions | SFP CAGE | |
U77A41142D01 | Amphenol Communications Solutions | SFP CAGE | |
U77A41141001 | Amphenol Communications Solutions | SFP CAGE |
Price & Stock for FXC-SFP-C49ZX-1G-BFO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK9191
|
Newark | Fiber Optic Transceiver, Sfp, Cwdm 1490Nm, Zx Smf |L-Com FXC-SFP-C49ZX-1G-BFO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$27.7200 / $32.8100 | Buy Now |
DISTI #
5073-FXC-SFP-C49ZX-1G-BFO-ND
|
DigiKey | FIBER OPTIC TRANSCEIVER, SFP, CW Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$35.6700 | Buy Now |
|
Onlinecomponents.com | Fiber Optic Transceiver, SFP, CWDM 1490nm, ZX SMF RoHS: Compliant | 0 |
|
$24.7700 / $32.5200 | Buy Now |
DISTI #
77740599
|
Verical | Fiber Optic Transceiver, SFP Min Qty: 4 Package Multiple: 1 | Americas - 4 |
|
$22.8560 / $28.5700 | Buy Now |
DISTI #
FXC-SFP-C49ZX-1G-BFO
|
L-com US | The L-com FXC-SFP-C49ZX-1G-BFO is a SFP transceiver, supporting 1G Ethernet data rates. This SFP CWDM transceiver has an operating wavelength of 1490 nm. The L-com FXC-SFP-C49ZX-1G-BFO supports 80KM distance and is compliant with Brocade/Foundry system level specifications. The L-com FXC-SFP-C49ZX-1G-BFO features digital diagnostics for performance monitoring of the transceiver. The L-com FXC-SFP-C49ZX-1G-BFO is one of thousands of fiber optic connectivity products available from L-com's in-stock inventroy and ready to ship. Contact our knowledgeable technical support and sales staff with your questions on fiber optic connectivity or other L-com products. Min Qty: 1 Package Multiple: 1 | 4 |
|
$22.8600 / $28.5700 | Buy Now |
Part Details for FXC-SFP-C49ZX-1G-BFO
FXC-SFP-C49ZX-1G-BFO CAD Models
FXC-SFP-C49ZX-1G-BFO Part Data Attributes
Alternate Parts for FXC-SFP-C49ZX-1G-BFO
This table gives cross-reference parts and alternative options found for FXC-SFP-C49ZX-1G-BFO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FXC-SFP-C49ZX-1G-BFO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FXC-SFP-C49ZX-1G-BFO | Infinite Electronics | Check for Price | SFP TRANSCEIVER, | FXC-SFP-C49ZX-1G-BFO vs FXC-SFP-C49ZX-1G-BFO |