Part Details for FX8C-120P-SV1(92) by Hirose Electric Co Ltd
Results Overview of FX8C-120P-SV1(92) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FX8C-120P-SV1(92) Information
FX8C-120P-SV1(92) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FX8C-120P-SV1(92)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3763
|
Newark | [Functionmax ] 0.6Mm Pitch 5.0Mm To 16.0Mm Stacking Height Connectors |Hirose/hrs FX8C-120P-SV1(92) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.7600 / $5.3800 | Buy Now |
DISTI #
FX8C-120P-SV1(92)-ND
|
DigiKey | CONN HDR 120POS SMD GOLD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9750 | Buy Now |
DISTI #
FX8C-120P-SV1(92)
|
Avnet Americas | Conn Board to Board HDR 120 POS 0.6mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: FX8C-120P-SV1(92)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
798-FX8C120PSV192
|
Mouser Electronics | Board to Board & Mezzanine Connectors 120P M HEADER SMT BOARD VERTICAL TYPE RoHS: Compliant | 0 |
|
$2.9700 | Order Now |
DISTI #
HIRFX8C-120P-SV1(92)
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.1385 / $4.2032 | Buy Now | |
|
Onlinecomponents.com | 0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors RoHS: Compliant | 0 |
|
$3.3400 / $9.1500 | Buy Now |
DISTI #
000000000003974966
|
Sager | Board to Board & Mezzanine Connectors 120P M HEADER SMT BOARD VERTICAL TYPE Min Qty: 1000 | 0 |
|
$3.3600 / $4.4800 | Buy Now |
DISTI #
CL0578-0526-0-92
|
Avnet Abacus | Conn Board to Board HDR 120 POS 06mm Solder ST SMD Embossed TR (Alt: CL0578-0526-0-92) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FX8C-120P-SV1(92)
FX8C-120P-SV1(92) CAD Models
FX8C-120P-SV1(92) Part Data Attributes
|
FX8C-120P-SV1(92)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX8C-120P-SV1(92)
Hirose Electric Co Ltd
Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FX8C-120P-SV1(92)
This table gives cross-reference parts and alternative options found for FX8C-120P-SV1(92). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX8C-120P-SV1(92), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4-912065-9 | TE's AMP | Check for Price | 120 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | FX8C-120P-SV1(92) vs 4-912065-9 |
5-353188-9 | TE's AMP | Check for Price | 120 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | FX8C-120P-SV1(92) vs 5-353188-9 |
FX8C-120P11-SV4(22) | Hirose Electric Co Ltd | Check for Price | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FX8C-120P-SV1(92) vs FX8C-120P11-SV4(22) |
316562-9 | TE's AMP | Check for Price | 120 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | FX8C-120P-SV1(92) vs 316562-9 |
917620-9 | TE Connectivity | Check for Price | 120 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | FX8C-120P-SV1(92) vs 917620-9 |
5-353187-9 | TE's AMP | Check for Price | 120 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | FX8C-120P-SV1(92) vs 5-353187-9 |
353137-9 | TE's AMP | Check for Price | 120 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | FX8C-120P-SV1(92) vs 353137-9 |
5-353188-9 | TE Connectivity | Check for Price | CONNECTOR, 120 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | FX8C-120P-SV1(92) vs 5-353188-9 |
1318027-9 | TE Connectivity | Check for Price | 120 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | FX8C-120P-SV1(92) vs 1318027-9 |
5-316562-9 | TE Connectivity | Check for Price | CONNECTOR, 120 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | FX8C-120P-SV1(92) vs 5-316562-9 |
FX8C-120P-SV1(92) Frequently Asked Questions (FAQ)
-
The recommended mating sequence is to mate the guide pins first, followed by the signal contacts. This ensures proper alignment and prevents damage to the connector.
-
Yes, the FX8C-120P-SV1(92) connector is designed to withstand high-vibration environments. However, it's recommended to follow the manufacturer's guidelines for vibration testing and to ensure proper mounting and securing of the connector.
-
The maximum operating temperature range for the FX8C-120P-SV1(92) connector is -40°C to 105°C. However, it's recommended to derate the connector's performance at extreme temperatures.
-
The FX8C-120P-SV1(92) connector has a IP67 rating, which means it can withstand exposure to water and dust. However, it's not recommended to use the connector in environments with exposure to harsh chemicals or extreme humidity without proper sealing or protection.
-
The recommended torque value for the FX8C-120P-SV1(92) connector's screw locks is 0.5 N·m to 1.5 N·m. Over-tightening can damage the connector, so it's essential to follow the manufacturer's guidelines.