-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTS-105-01-F-DV-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01R0447
|
Newark | Conn, Hdr, 10Pos, 2Row, 1.27Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Surface Mount, Product Range:Fts Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec FTS-105-01-F-DV-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 290 |
|
$0.7620 / $1.2700 | Buy Now |
DISTI #
SAM13900CT-ND
|
DigiKey | CONN HEADER SMD 10POS 1.27MM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6865 In Stock |
|
$0.4105 / $1.2900 | Buy Now |
DISTI #
FTS-105-01-F-DV-TR
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FTS-105-01-F-DV-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 0 Days Container: Reel | 300 Factory Stock |
|
$0.4026 / $0.6041 | Buy Now |
DISTI #
200-FTS10501FDVTR
|
Mouser Electronics | Headers & Wire Housings Micro Low Profile Header Strips RoHS: Compliant | 1691 |
|
$0.4100 / $1.2900 | Buy Now |
DISTI #
V36:1790_07461528
|
Arrow Electronics | Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2303 | Americas - 4000 |
|
$0.5245 / $1.2900 | Buy Now |
DISTI #
V72:2272_07461528
|
Arrow Electronics | Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2148 Container: Cut Strips | Americas - 553 |
|
$0.5513 / $1.2900 | Buy Now |
|
Onlinecomponents.com | .050" Micro Low Profile Terminal Strip RoHS: Compliant |
1000 Partner Stock |
|
$0.4216 / $0.8630 | Buy Now |
DISTI #
66324577
|
Verical | Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2303 | Americas - 4000 |
|
$0.5245 | Buy Now |
DISTI #
88757159
|
Verical | Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 51 Package Multiple: 1 | Americas - 1000 |
|
$0.9100 / $1.2300 | Buy Now |
DISTI #
87177360
|
Verical | Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 49 Package Multiple: 1 | Americas - 820 |
|
$0.6280 / $0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTS-105-01-F-DV-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTS-105-01-F-DV-TR
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
This table gives cross-reference parts and alternative options found for FTS-105-01-F-DV-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTS-105-01-F-DV-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FTS-105-01-FM-DV | Samtec Inc | $1.3671 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | FTS-105-01-F-DV-TR vs FTS-105-01-FM-DV |
FTS-105-01-G-DV | Samtec Inc | Check for Price | Board Connector, | FTS-105-01-F-DV-TR vs FTS-105-01-G-DV |
FTS-105-01-FM-DV-TR | Samtec Inc | Check for Price | Board Connector | FTS-105-01-F-DV-TR vs FTS-105-01-FM-DV-TR |
FTS-105-01-F-DV-FR | Samtec Inc | Check for Price | Board Connector, | FTS-105-01-F-DV-TR vs FTS-105-01-F-DV-FR |
FTS-105-01-L-DV-TR | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FTS-105-01-F-DV-TR vs FTS-105-01-L-DV-TR |
FTS-105-01-S-DV-TR | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FTS-105-01-F-DV-TR vs FTS-105-01-S-DV-TR |
FTS-105-01-LM-DV-TR | Samtec Inc | Check for Price | Board Connector | FTS-105-01-F-DV-TR vs FTS-105-01-LM-DV-TR |
The recommended torque for the screw terminals is 0.5-1.5 in-lbs (0.056-0.169 Nm) to ensure secure connections.
Yes, the FTS-105-01-F-DV-TR is designed to withstand vibrations and is suitable for use in harsh environments. However, it's recommended to follow Samtec's guidelines for vibration testing and ensure proper mounting and screw torque.
The FTS-105-01-F-DV-TR has an operating temperature range of -40°C to 105°C (-40°F to 221°F). However, it's essential to consider the temperature rating of the specific application and ensure the connector is used within its recommended operating range.
The FTS-105-01-F-DV-TR is designed for high-speed signal transmission and is capable of supporting data rates up to 10 Gbps. However, the actual signal integrity and transmission speed may vary depending on the specific application and system design.
The FTS-105-01-F-DV-TR has a moisture-resistant design, but it's not fully waterproof. It's recommended to follow Samtec's guidelines for environmental sealing and consider additional protection measures if the connector will be exposed to high humidity or water.