Part Details for FTS-105-01-F-D-P by Samtec Inc
Results Overview of FTS-105-01-F-D-P by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTS-105-01-F-D-P Information
FTS-105-01-F-D-P by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FTS-105-01-F-D-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01R0441
|
Newark | Header, 1.27 Mm, Through Hole, 10 Contacts, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole, Product Range:Fts Series Rohs Compliant: Yes |Samtec FTS-105-01-F-D-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 126 |
|
$1.2300 / $2.2600 | Buy Now |
DISTI #
3937-FTS-105-01-F-D-P-ND
|
DigiKey | CONN HEADER VERT 10POS 1.27MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
83 In Stock |
|
$8.6700 | Buy Now |
DISTI #
612-FTS-105-01-F-D-P-ND
|
DigiKey | CONN HEADER VERT 10POS 1.27MM Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4600 | Buy Now |
DISTI #
FTS-105-01-F-D-P
|
Avnet Americas | - Rail/Tube (Alt: FTS-105-01-F-D-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 126 Factory Stock |
|
$1.2480 / $1.5582 | Buy Now |
DISTI #
200-FTS10501FDP
|
Mouser Electronics | Headers & Wire Housings Micro Low Profile Header Strips RoHS: Compliant | 0 |
|
$0.5200 / $1.5900 | Order Now |
|
Onlinecomponents.com | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$0.5470 / $1.5380 | Buy Now |
DISTI #
85068162
|
Verical | Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 126 |
|
$0.8200 / $1.5900 | Buy Now |
DISTI #
5cd8e84acd7c1c4c38385e7d
|
Samtec | Micro Low Profile Header Strips RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 126 |
|
$0.5200 / $1.5900 | Buy Now |
DISTI #
000000000000115792
|
Sager | Headers & Wire Housings Micro Low Profile Header Strips Min Qty: 1 | 126 |
|
$0.8200 / $1.5900 | Buy Now |
|
Master Electronics | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$0.5470 / $1.5380 | Buy Now |
Part Details for FTS-105-01-F-D-P
FTS-105-01-F-D-P CAD Models
FTS-105-01-F-D-P Part Data Attributes
|
FTS-105-01-F-D-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTS-105-01-F-D-P
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for FTS-105-01-F-D-P
This table gives cross-reference parts and alternative options found for FTS-105-01-F-D-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTS-105-01-F-D-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FTS-105-01-LM-D-P | Samtec Inc | $2.0876 | Board Connector | FTS-105-01-F-D-P vs FTS-105-01-LM-D-P |
FTS-105-01-FM-D-P | Samtec Inc | Check for Price | Board Connector | FTS-105-01-F-D-P vs FTS-105-01-FM-D-P |
FTS-105-01-SM-D-P | Samtec Inc | Check for Price | Board Connector | FTS-105-01-F-D-P vs FTS-105-01-SM-D-P |
FTS-105-01-S-D-P | Samtec Inc | Check for Price | Board Connector | FTS-105-01-F-D-P vs FTS-105-01-S-D-P |
FTS-105-01-F-D-P Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's application notes.
-
Yes, the FTS-105-01-F-D-P is designed to withstand vibration and shock according to IEC 61373 Cat. 2 and EN 61373 Cat. 2 standards. However, it's recommended to consult with Samtec's technical support for specific application requirements.
-
The operating temperature range for the FTS-105-01-F-D-P is -40°C to 105°C (-40°F to 221°F) according to the datasheet.
-
The FTS-105-01-F-D-P is rated for 3A per contact, making it suitable for moderate-current applications. For high-current applications, it's recommended to consult with Samtec's technical support to determine the best solution.
-
The FTS-105-01-F-D-P has a moisture-resistant design, but it's not fully sealed. For applications in humid or wet environments, it's recommended to apply a conformal coating or consult with Samtec's technical support for alternative solutions.