-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PUSHBUTTON SWITCH,STRAIGHT,PC TAIL W/RETNN TERMINAL,2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FSMCH by TE Connectivity is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T2120
|
Newark | Tactile Switch, Spst, 50Ma, 24V, Though Hole, Product Range:Fsmch Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Rectangular Button, Actuating Force:130Gf, Contact Rating:50Ma At 24Vdc Rohs Compliant: Yes |Alcoswitch Te Connectivity FSMCH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1367 |
|
$0.0520 | Buy Now |
DISTI #
41T2120
|
Avnet Americas | 3.5x6 mm Tactile Switch Vertical 1.3 N 4.3 mm Rectangle Actuator Through Hole Bulk - Bulk (Alt: 41T2120) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 1 Days Container: Bulk | 1367 Partner Stock |
|
$0.1630 / $0.2190 | Buy Now |
DISTI #
506-FSMCH
|
Mouser Electronics | Tactile Switches 3.5 X 6.0 X 4.3 T/H TACT SWITCH RoHS: Compliant | 54421 |
|
$0.1010 / $0.1900 | Buy Now |
|
Onlinecomponents.com | Switch Tactile OFF (ON) SPST Rectangular Button PC Pins 0.05A 24VDC 20000Cycles 1.3N Thru-Hole Loose RoHS: Compliant |
33936 In Stock |
|
$0.0935 / $0.2752 | Buy Now |
DISTI #
16504433
|
Verical | Switch Tactile OFF (ON) SPST Rectangular Button PC Pins 0.05A 24VDC 20000Cycles 1.3N Thru-Hole Loose RoHS: Compliant Min Qty: 554 Package Multiple: 1 | Americas - 24757 |
|
$0.1060 / $0.1130 | Buy Now |
DISTI #
55798363
|
Verical | Switch Tactile OFF (ON) SPST Rectangular Button PC Pins 0.05A 24VDC 20000Cycles 1.3N Thru-Hole Loose RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1540 | Americas - 9000 |
|
$0.1804 / $0.3578 | Buy Now |
DISTI #
43246361
|
Verical | Switch Tactile OFF (ON) SPST Rectangular Button PC Pins 0.05A 24VDC 20000Cycles 1.3N Thru-Hole Loose RoHS: Compliant Min Qty: 962 Package Multiple: 1 | Americas - 1367 |
|
$0.0760 / $0.0786 | Buy Now |
DISTI #
000000000002659544
|
Sager | Tactile Switches 3.5 X 6.0 X 4.3 T/H TACT SWITCH | 0 |
|
Buy Now | |
|
Master Electronics | Switch Tactile OFF (ON) SPST Rectangular Button PC Pins 0.05A 24VDC 20000Cycles 1.3N Thru-Hole Loose RoHS: Compliant |
33936 In Stock |
|
$0.0935 / $0.2752 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSMCH
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSMCH
TE Connectivity
PUSHBUTTON SWITCH,STRAIGHT,PC TAIL W/RETNN TERMINAL,2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 21 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.031 inch | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Travel | 6.35 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | UL | |
Body Breadth | 3.5 mm | |
Body Color | NATURAL | |
Body Height | 3.5 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER OVER NICKEL | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 1 | |
Operating Force-Max | 1.274 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) - with Nickel (Ni) barrier | |
Terminal Length | 0.138 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
The recommended mating sequence is to mate the contacts first, followed by the latches. This ensures proper connection and prevents damage to the connector.
To ensure reliable connections, make sure to clean the contacts before mating, use the correct mating force, and avoid over-tightening the latches. Also, inspect the connectors regularly for signs of wear or damage.
Yes, FSMCH connectors are designed to withstand vibrations and can be used in high-vibration applications. However, it's essential to follow the recommended mounting and mating procedures to ensure reliable connections.
The maximum operating temperature for FSMCH connectors is 125°C (257°F). Exceeding this temperature may affect the connector's performance and reliability.
Yes, FSMCH connectors are designed to operate in harsh environments, including exposure to moisture, dust, and chemicals. However, it's essential to follow the recommended sealing and protection methods to ensure reliable connections.