-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PUSHBUTTON SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FSM1LPATR by TE Connectivity is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7260
|
Newark | Tactile Switch, 0.05A, 24Vdc, 260Gf, Smd Rohs Compliant: Yes |Alcoswitch Te Connectivity FSM1LPATR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1074 |
|
$0.2950 / $0.3540 | Buy Now |
DISTI #
14H0904
|
Newark | Switch, Tactile Spst, 50Ma, Surface Mount, Product Range:Fsmlp Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:260Gf, Contact Rating:50Ma At 24Vdc, Ip Rating:- Rohs Compliant: Yes |Alcoswitch Te Connectivity FSM1LPATR RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2400 / $0.2420 | Buy Now |
DISTI #
81AC8741
|
Newark | Fsm1Lpatr=Tact Switch 6X6Mil S Rohs Compliant: Yes |Alcoswitch Te Connectivity FSM1LPATR RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
450-1760-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
16110 In Stock |
|
$0.2039 / $0.4100 | Buy Now |
DISTI #
1-1437565-8
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R - Tape and Reel (Alt: 1-1437565-8) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 5 Days Container: Reel | 15000 |
|
RFQ | |
DISTI #
506-FSM1LPATR
|
Mouser Electronics | Tactile Switches TACTILE SWITCH 12VDC 2.54N RoHS: Compliant | 11607 |
|
$0.1770 / $0.4500 | Buy Now |
DISTI #
V36:1790_17754688
|
Arrow Electronics | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 2.55N SMD T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks Date Code: 2507 | Americas - 9000 |
|
$0.1765 / $0.1972 | Buy Now |
DISTI #
V36:1790_14501100
|
Arrow Electronics | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 2.55N SMD T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks Date Code: 2001 | Americas - 1500 |
|
$0.1875 / $0.1911 | Buy Now |
DISTI #
71709615
|
RS | TE, IND Devices, Circular Connectors, FSM1LPATR=TACT SWITCH 6X6MIL S Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2950 / $0.3690 | RFQ |
|
TE Connectivity | FSM1LPATR=TACT SWITCH 6X6MIL S Contact Current Rating: 50 mA Actuator Style: Round Actuator Operating Function: NO Contact Base Material: Copper Alloy Switch Contact Plating Material: Silver Tactile Switch | 50 mA Round Actuator Copper Alloy | Part Number: FSM1LPATR | Internal Number: 1-1437565-8 | TE Connectivity RoHS: Compliant Min Qty: 1 | 16110 |
|
$0.4200 / $0.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSM1LPATR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSM1LPATR
TE Connectivity
PUSHBUTTON SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 19 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BROWN | |
Actuator Length | 0.01 inch | |
Actuator Material | POLYPHENYLENE SULPHIDE | |
Actuator Travel | 0.254 mm | |
Actuator Type | BUTTON TYPE | |
Additional Feature | LOW PROFILE | |
Body Breadth | 5.99 mm | |
Body Color | BLACK | |
Body Height | 2.59 mm | |
Body Length or Diameter | 6.2 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 2.548 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for FSM1LPATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSM1LPATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FSM1LPA | TE Connectivity | $0.2448 | PUSHBUTTON SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | FSM1LPATR vs FSM1LPA |
1-1437565-7 | TE Connectivity | Check for Price | Pushbutton Switch, SPST, Off-(on), Momentary, 0.05A, 24VDC, 5 PCB Hole Cnt, Solder Terminal, Panel Mount | FSM1LPATR vs 1-1437565-7 |
The recommended operating temperature range for FSM1LPATR is -40°C to 125°C.
Yes, FSM1LPATR is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The maximum current rating for FSM1LPATR is 1 A per contact.
Yes, FSM1LPATR is designed to withstand high-vibration environments and meets the requirements of IEC 61373 Category 2.
Yes, FSM1LPATR is designed to operate in harsh environments and meets the requirements of IP67 and IP69K.