Part Details for FSBM15SH60 by Fairchild Semiconductor Corporation
Results Overview of FSBM15SH60 by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FSBM15SH60 Information
FSBM15SH60 by Fairchild Semiconductor Corporation is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for FSBM15SH60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AC Motor Controller, 30A, Hybrid RoHS: Compliant Status: Obsolete Min Qty: 1 | 60 |
|
$15.7500 / $19.6900 | Buy Now |
Part Details for FSBM15SH60
FSBM15SH60 CAD Models
FSBM15SH60 Part Data Attributes
|
FSBM15SH60
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSBM15SH60
Fairchild Semiconductor Corporation
AC Motor Controller, 30A, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | Module-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-T32 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Output Current-Max | 30 A | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,32LEAD,1.4 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for FSBM15SH60
This table gives cross-reference parts and alternative options found for FSBM15SH60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSBM15SH60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FSAM15SH60A | Fairchild Semiconductor Corporation | Check for Price | AC Motor Controller, 30A, Hybrid, | FSBM15SH60 vs FSAM15SH60A |
FSBM15SH60A | Fairchild Semiconductor Corporation | Check for Price | AC Motor Controller, 30A, Hybrid | FSBM15SH60 vs FSBM15SH60A |
FSAD15SH60 | Fairchild Semiconductor Corporation | Check for Price | AC Motor Controller, 30A, Hybrid | FSBM15SH60 vs FSAD15SH60 |
FPAL15SL60 | Fairchild Semiconductor Corporation | Check for Price | AC Motor Controller, 30A | FSBM15SH60 vs FPAL15SL60 |
FSAC15SH60 | Fairchild Semiconductor Corporation | Check for Price | AC Motor Controller, 30A, Hybrid | FSBM15SH60 vs FSAC15SH60 |
FSAM15SL60 | Fairchild Semiconductor Corporation | Check for Price | AC Motor Controller, 30A, Hybrid, DIP-32 | FSBM15SH60 vs FSAM15SL60 |
FPAL15SM60 | Fairchild Semiconductor Corporation | Check for Price | AC Motor Controller, 30A, Hybrid | FSBM15SH60 vs FPAL15SM60 |
FPBL15SL60 | Fairchild Semiconductor Corporation | Check for Price | AC Motor Controller, 30A | FSBM15SH60 vs FPBL15SL60 |
FPAL15SH60 | Fairchild Semiconductor Corporation | Check for Price | AC Motor Controller, 30A | FSBM15SH60 vs FPAL15SH60 |