Part Details for FSBH0270ANY by onsemi
Results Overview of FSBH0270ANY by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FSBH0270ANY Information
FSBH0270ANY by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for FSBH0270ANY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Cytech Systems Limited | 1000 |
|
RFQ | ||
DISTI #
FSBH0270ANY
|
EBV Elektronik | Power Switch 8Pin PDIP W Tube (Alt: FSBH0270ANY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FSBH0270ANY
FSBH0270ANY CAD Models
FSBH0270ANY Part Data Attributes
|
FSBH0270ANY
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSBH0270ANY
onsemi
700V Integrated Power Switch for 16Watt offline flyback converters, 100kHz, Brown In/Out Protection, PDIP-8, 3000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-8 | |
Package Description | DIP-8 | |
Manufacturer Package Code | 646CN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 22 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.415 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 106 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
FSBH0270ANY Frequently Asked Questions (FAQ)
-
A thermal pad on the bottom of the package should be connected to a large copper area on the PCB to dissipate heat. Multiple vias can be used to connect the thermal pad to an internal or bottom-side copper plane.
-
Ensure that the device is operated within the recommended junction temperature range (TJ) of -40°C to 150°C. Implement proper thermal management, such as heat sinks or thermal interfaces, to keep the junction temperature below the maximum rating.
-
A gate drive voltage of 10-15V is recommended for optimal switching performance. However, the exact voltage may vary depending on the specific application and switching frequency.
-
Implement proper electrostatic discharge (ESD) protection, such as TVS diodes or ESD protection devices, to prevent damage from electrical overstress. Ensure that the device is handled and stored in an ESD-safe environment.
-
A dead time of 100-200 ns is recommended to minimize shoot-through current. However, the exact dead time may vary depending on the specific application and switching frequency.