-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low RON Low-Voltage SPST Analog Switch, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FSA1156L6X by onsemi is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-FSA1156L6XCT-ND
|
DigiKey | IC SW SPST-NOX1 900MOHM 6MICROPK Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3393 In Stock |
|
$0.3753 / $1.5100 | Buy Now |
DISTI #
FSA1156L6X
|
Avnet Americas | Analog Switch Single SPST 6-Pin MicroPak W T/R - Tape and Reel (Alt: FSA1156L6X) RoHS: Compliant Min Qty: 2174 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5028 Partner Stock |
|
$0.3205 / $0.3272 | Buy Now |
DISTI #
V72:2272_06339695
|
Arrow Electronics | Analog Switch Single SPST 6-Pin MicroPak T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2101 Container: Cut Strips | Americas - 2218 |
|
$0.3339 / $0.6451 | Buy Now |
DISTI #
85953765
|
Verical | Analog Switch Single SPST 6-Pin MicroPak T/R RoHS: Compliant Min Qty: 720 Package Multiple: 1 Date Code: 2101 | Americas - 93663 |
|
$0.3590 / $0.5211 | Buy Now |
DISTI #
85953701
|
Verical | Analog Switch Single SPST 6-Pin MicroPak T/R RoHS: Compliant Min Qty: 720 Package Multiple: 1 Date Code: 2001 | Americas - 10000 |
|
$0.3590 / $0.5211 | Buy Now |
|
Quest Components | SPST, 1 FUNC, 1 CHANNEL, CMOS, PDSO6 | 20 |
|
$0.6358 / $0.7629 | Buy Now |
|
Rochester Electronics | Low RON Low-Voltage SPST Analog Switch RoHS: Compliant Status: Active Min Qty: 1 | 103663 |
|
$0.2872 / $0.4632 | Buy Now |
|
Flip Electronics | Stock, ship today | 5028 |
|
RFQ | |
|
New Advantage Corporation | FSA Series SPST 5.5 V 0.9 Ohm SMT Low RON Low Voltage Analog Switch - MicroPak-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 5000 |
|
$0.6451 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSA1156L6X
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSA1156L6X
onsemi
Low RON Low-Voltage SPST Analog Switch, 5000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 127EB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
On-state Resistance Match-Nom | 0.6 Ω | |
On-state Resistance-Max (Ron) | 2.1 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Switch-on Time-Max | 40 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for FSA1156L6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSA1156L6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FSA1157L6X | onsemi | Check for Price | Low RON Low-Voltage SPST Analog Switch, 5000-REEL | FSA1156L6X vs FSA1157L6X |
A good PCB layout for FSA1156L6X involves keeping the input and output traces short and wide, using a solid ground plane, and placing the device close to the power source. Additionally, it's recommended to use a common mode choke or a ferrite bead to filter out high-frequency noise.
To ensure proper biasing, make sure to connect the EN pin to a stable voltage source, and the VIN pin to a voltage source that meets the recommended operating range. Also, ensure that the input voltage is within the specified range and that the output voltage is properly regulated.
FSA1156L6X has a maximum junction temperature of 150°C. To ensure reliable operation, ensure good airflow around the device, use a heat sink if necessary, and avoid operating the device near its maximum temperature rating. Also, follow the recommended PCB layout and thermal design guidelines.
To troubleshoot issues with FSA1156L6X, start by checking the input voltage, output voltage, and current. Verify that the device is properly biased and that the input voltage is within the recommended range. Check for any signs of overheating, and ensure that the device is properly cooled. If issues persist, consult the datasheet and application notes for guidance.
Yes, FSA1156L6X is susceptible to electromagnetic interference (EMI). To ensure EMI/EMC compliance, follow proper PCB layout and design guidelines, use shielding and filtering techniques, and ensure that the device is properly grounded. Additionally, consult the datasheet and application notes for specific EMI/EMC guidelines.