Part Details for FODM217AR2V by onsemi
Results Overview of FODM217AR2V by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FODM217AR2V Information
FODM217AR2V by onsemi is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for FODM217AR2V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC4687
|
Newark | Optocoupler, Transistor, 3.75Kv, Sop-4, No. Of Channels:1 Channel, Optocoupler Case Style:Sop, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:3.75Kv, Ctr Min:80%, Collector Emitter Voltage V(Br)Ceo:80V Rohs Compliant: Yes |Onsemi FODM217AR2V RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1770 / $0.1830 | Buy Now |
DISTI #
488-FODM217AR2VCT-ND
|
DigiKey | OPTOISO 3.75KV 1CH TRANS 4-SOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1674 In Stock |
|
$0.1979 / $0.6600 | Buy Now |
DISTI #
FODM217AR2V
|
Avnet Americas | - Tape and Reel (Alt: FODM217AR2V) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1648 / $0.1683 | Buy Now |
DISTI #
863-FODM217AR2V
|
Mouser Electronics | Transistor Output Optocouplers 4SO TR RoHS: Compliant | 4282 |
|
$0.1760 / $0.6600 | Buy Now |
|
Onlinecomponents.com | Optocoupler DC-IN 1-CH Transistor DC-OUT 80% to 160% Current Transfer Ratio 4-Pin SOP T/R RoHS: Compliant | 0 |
|
$0.1617 / $0.1838 | Buy Now |
DISTI #
FODM217AR2V
|
Avnet Silica | (Alt: FODM217AR2V) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FODM217AR2V
|
EBV Elektronik | (Alt: FODM217AR2V) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 2490 |
|
RFQ |
Part Details for FODM217AR2V
FODM217AR2V CAD Models
FODM217AR2V Part Data Attributes
|
FODM217AR2V
onsemi
Buy Now
Datasheet
|
Compare Parts:
FODM217AR2V
onsemi
Single Channel, DC Sensing Input, Phototransistor Optocoupler In Half-Pitch Mini-Flat 4-Pin Package, MFP-4, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | MFP-4 | |
Package Description | SOP-4 | |
Manufacturer Package Code | 100AL | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IEC-60747-5-5, UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 80% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
FODM217AR2V Frequently Asked Questions (FAQ)
-
A good PCB layout for FODM217AR2V involves keeping the input and output traces separate, using a ground plane, and minimizing the length of the traces to reduce parasitic inductance and capacitance.
-
To ensure proper biasing, connect the enable pin (EN) to a logic high (VCC) and the input pin (IN) to a voltage source that is within the recommended operating range (1.65V to 5.5V).
-
The maximum current rating for the FODM217AR2V is 100mA, but it's recommended to keep the current below 50mA for optimal performance and to prevent overheating.
-
To protect the FODM217AR2V from ESD and overvoltage, use a TVS diode or a zener diode on the input pin, and consider adding a series resistor to limit the current in case of an overvoltage event.
-
The recommended operating temperature range for the FODM217AR2V is -40°C to 125°C, but it's recommended to keep the device within a temperature range of 0°C to 70°C for optimal performance.